Eaton D38999/20WB5SA

MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 32.39
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton D38999/20WB5SA herunter.

IHS

Datasheet152 SeitenVor 6 Jahren
Datasheet152 SeitenVor 8 Jahren

Farnell

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-47.64%

Alternative Teile

Price @ 1000
$ 32.39
$ 50.933
$ 50.933
Stock
302
517
517
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
5
5
5
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Lieferkette

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Verwandte Teile

Amphenol AerospaceD38999/24FB5SN
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Connector, Circular, 1P Size 9 Jam Nut Recpt Socket | Souriau-Sunbank by Eaton D38999/24FB5SA

Beschreibungen

Beschreibungen von Eaton D38999/20WB5SA, die von den Distributoren bereitgestellt werden.

MIL Series Connector, 5 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Aluminium square flange receptacle, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Conn Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
Female Sockets,Receptacle,Threaded 5pin Aluminum 7.5A , , 31.5mm*26.2mm
Receptacle, Wall Mount | Souriau-Sunbank by Eaton D38999/20WB5SA
Receptacle, Wall Mount Rohs Compliant: No
CONN RCPT FMALE 5POS GOLD CRIMP
CIRCULAR CONN, RCPT, 11-5, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Socket; Coupling Style:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • D3899920WB5SA