Sensata HD4850

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC
$ 70.315
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Sensata HD4850 herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

Sager Electronics

Sensata /Crydom

Electro Sonic

Newark

Bestandsverlauf

3-Monats-Trend:
-32.58%

Verwandte Teile

SensataHD4850-10
Relay; SSR; Random Turn-On; SPST-NO; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC
Sensata /CrydomD2440
1 Series 40 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomH12WD4850
SOLID STATE RELAY, 32 VDC, SPST-NO, 50A/660V, ZERO SWITCHING, H12WD SERIES
Teledyne RelaysSH48D50
High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 50A 510VAC AC-OUT
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Beschreibungen

Beschreibungen von Sensata HD4850, die von den Distributoren bereitgestellt werden.

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC
HD48 Series 50 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
Relay SSR 12mA 32V DC-IN 50A 530V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:50A; Load Current RMS Min:0.04A; Peak Surge Current:625A; Load Voltage RMS Max:530VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = HD / Length mm = 44.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 530 / Load Current Min. mA = 150 / Load Current Max. A = 50 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48
SSR, 50A, 530VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Isolation Voltage:4kV; Load Current Min:40mA; Load Current RMS Max:50A; Must Release Voltage:1V; Output Type:Thyristor; RMS Load Current Min:40mA; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Resistance:1500ohm; Series:HD; Single Cycle Surge Current:625A; Surge Current:625A; Terminal Type:Screw

Aliasnamen des Herstellers

Sensata verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Sensata ist möglicherweise auch unter den folgenden Namen bekannt:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND