Beschreibungen von Schneider Electric ZB4BA4, die von den Distributoren bereitgestellt werden.
Schneider Electric XB4 22mm Operator - Pushbutton; Round; Red; Flush; Momentary
SWITCH HEAD, 22MM, FLUSH, RED; For Use With:Harmony pushbuttons and switches; Panel Cut-out Diameter:22mm; External Diameter:28.5mm; Actuator Type:Pushbutton - flush; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; Colour:Red; External Length / Height:46.5mm; IP Rating:IP65; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Width, External:30mm
SCHNEIDER ELECTRIC ZB4BA4 Non-Illum Push Button Operator, 22mm, Red. More details: Push Button Operator, 22mm, Momentary, Type of Operator Flush Button, Basic Material Metal, Head Material Aluminum-Zinc Alloy, Bezel Chrome Die Cast Aluminum, Color Red, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 13, IP Rating 66, Standards UL, CSA, CE, RoHS
Square D (Schneider Electric) ZB4BA4 Harmony Non-Illuminated Pushbutton Head Operator. Schneider Electric Harmony™ Pushbutton Head Operator, Non-Illuminated, Series: ZB4, 22 mm Dia, Round, Metal, Red. Additional Description: SQD -ZB4BA4 PUSH BUTTON. Catalog Description: Harmony, 22mm Push Button, flush push button head, spring return, red, unmarked.