Beschreibungen von Schneider Electric SSM1A112BD, die von den Distributoren bereitgestellt werden.
solid state relay - DIN rail mount - input 4-32 V DC, output 24-280 V AC ,12A
SPST-NO Solid State Relay Screw DIN Rail; AC Switching SCR; 12 A; 32 V dc
Solid state relay, 4-32 VDC, zero voltage switching, DIN rail, SSM1A112BD
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail, SCR
Solid State Relay, Spst-No, 4-32Vdc; Contact Configuration:Spst-No; Load Current:12A; Operating Voltage Max:280Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac; Control Rohs Compliant: Yes |Schneider Electric SSM1A112BD
Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 18 / Series = SSM / Length mm = 84 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 90 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 12 / Load Voltage Min. V = 24
Schneider Electric SSM1A112BD Zelio Solid State Relay Brand: Schneider Electric. Part Number: SSM1A112BD. Schneider Electric Square D Zelio Solid State Relay, 1-Channel 1-Phase Zero Voltage Switching, Series: SSM, 12 A, 0.33 hp at 240 VAC Power, 4 to 32 V DC Coil, 1NO 1 Form A SPST Contact Form, 1 Pole, DIN Rail Mounting, Screw Terminal, IP20 Enclosure, -30 to 80 deg C, 18 mm H x 83.7 mm W x 90.3 mm D Dimensions. Additional Description: SQD -SSM1A112BD 1P SSR 12A@24-280VAC Zero,4-32VDC 4-32VDC. Catalog Description: single phase relay, Harmony Solid State Modular Relayss, 12A, DIN rail mount, zero voltage switching, input 4 to 32V DC, output 24 to 280V AC..