Beschreibungen von Schneider Electric M9F21110, die von den Distributoren bereitgestellt werden.
Miniature Circuit Breaker, C60SP Series, 10A, 1 Pole, 240/415V AC, 14kA at 120/240V AC, B Curve
CIRCUIT BREAKER, MINIATURE, MULTI9, 1P, 10A, B-CURVE, SUPPLEMENTARY PROTECTION
Schneider Electric Supplementary Thermal Magnetic Circuit Breaker; 1-Pole; 10A; 277VAC/60VDC; Lever; Box Lug Terminal; B Trip Curve; UL 1077
Mcb, 1 Pole, 10A, 415Vac/60Vdc, Din Rail; Product Range:Multi 9 C60Sp Series; Current Rating:10A; No. Of Poles:1 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:415V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F21110
Schneider Electric M9F21110 Miniature Circuit Breaker Brand: Schneider Electric. Part Number: M9F21110. Schneider Electric Miniature Circuit Breaker, Multi-Standard, Series: C60SP, 240/415 VAC, 60 VDC, 10 A, 50/60 Hz Frequency, 10 kA Interrupt, Thermal Magnetic Trip, 4X In AC/5.7X In DC Trip, 1 Pole, Toggle Actuator, Tunnel Terminal Connection, 18 to 8 AWG Cu Wire, IP20/IP40 Enclosure, Clip-On/DIN Rail Mounting, -22 to 158 deg F, 0.71 in W x 2.83 in D x 3.19 in H Dimensions, Gray. Additional Description: SQD -M9F21110 Multi9 C60SP 1P B 10A 10kA 277V UL1077. Catalog Description: Miniature circuit breaker (MCB), Multi9 C60SP, 1P, 10A, B curve, 10kA (UL1077), 10kA (IEC/EN 60947-2)..