Beschreibungen von Schneider Electric LUB32, die von den Distributoren bereitgestellt werden.
POWER BASE, 32A, SCREW TERMINAL; Accessory Type:Power Base; For Use With:D.O.L Starter; Current Rating:32A; External Width:45mm; Voltage Rating AC:600V
Square D (Schneider Electric) LUB32 TeSys Motor Starter. Telemecanique Motor Starter, Non-Reversing, 3 Pole, 145 mm H x 45 mm W x 126 mm D. Additional Description: SQD -LUB32 32A SELF-PROT.STR W/CNTRL TERMS CONTROL. Catalog Description: TeSys U, power base, 32 A, screw clamps control.
The Schneider Electric LUB32 is a non-reversing power base from the TeSys U series, designed for motor control and protection applications. This modular unit features a 3-pole configuration rated at 32 A thermal current and supports operational voltages from 230 to 690 V AC. The power base incorporates power contacts, switching mechanism, control coil, and a rotary handle. It includes built-in auxiliary contacts (1 NO + 1 NC) for remote status indication. The LUB32 must be combined with a LUC control unit to form a complete TeSys U starter controller for three-phase motor applications up to 15 kW at 400 V. Its compact, modular design allows for easy panel or DIN rail mounting and integration with additional modules for advanced protection, communication, and monitoring functions. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Motor Starter Power Base Product Family / Series: TeSys U Part Number: LUB32 Product Type: Standard Power Base Configuration: Non-Reversing Terminal Type: Screw Clamps Product Specifications thermal_current: 32 A number_of_poles: 3 rated_operational_voltage: 230-690 V AC network_frequency: 40-60 Hz breaking_capacity: 50 kA at 400 V auxiliary_contacts: 1 NO + 1 NC auxiliary_contact_max_voltage: 690 V AC, 250 V DC auxiliary_contact_max_current: 5 A control_voltage_options: 24 V DC, 24 V AC, 48 V AC, 48-72 V DC, 110-220 V DC, 110-240 V AC mechanical_durability: 15000000 cycles protection_rating_front: IP40 protection_rating_other_faces: IP20 operating_temperature: -25 to 70 °C mounting: Panel or 35 mm DIN rail motor_power_rating: Up to 15 kW at 400 V Additional Details Country of Origin*: France Certifications / Approvals: UL, CSA, CE, IEC, CCC, EAC, ASEFA, ATEX, ABS, BV, DNV, GL, GOST, LROS Standards: IEC 60947-4-1, IEC 60947-6-2, EN 60947-6-2, UL 508 Upc: 3389110362787 *Country of origin may vary. Measurements Weight: 0.85-0.9 kg Dimensions: 145 mm H x 45 mm W x 126 mm D