Beschreibungen von Schneider Electric LC1D50AB7, die von den Distributoren bereitgestellt werden.
Power contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D50AB7
Contactor, 3Pst-No, 690Vac, Din Rail; Load Current Inductive:50A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:33Kw; Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric LC1D50AB7
Square D (Schneider Electric) LC1D50AB7 TeSys D EverLink IEC Contactor. Schneider Electric EverLink Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 24/690 VAC, 300 VDC Coil, 50/80 A Maximum Load Current, 13/16 VA Coil, 3 Pole, 50/60 Hz Frequency, 9.6/3.7 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 690 VAC, 60 to 80 A at 690 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 120/122/55 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles,. Additional Description: SQD -LC1D50AB7 TeSys D 3P Everlink AC CONTR AC3 50A IEC AC3 50A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 50A, 40HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VAC 50/60Hz coil, open.