Beschreibungen von Schneider Electric LC1D25U7, die von den Distributoren bereitgestellt werden.
Power contactor, 3 pole, 25 A, 400 V, 3 Form A (N/O), coil 240 VAC, screw connection, LC1D25U7
CONTACTOR, 3PST-NO, 240VAC, DIN RAIL; Load Current Inductive: 25A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 20hp; Switching Current AC1: 40A
SIWAREX R TOP UNIT FOR LOAD CELLS SERIES RN - RATED LOAD 60 KG.130 KG.280KG - MADE OF STAINLESS STEEL CONTAINS: - TOP PLATE;FORCE GUIDING PIECE - SELF-ALIGNING BOLT
Power Contactor; Coil Voltage VAC Nom:240V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:25A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 240/690 V AC, 300 V DC Coil, 25/40 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz, 1.25/3.2 W, Non-Reversing Contact, 3NO, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 40/60 at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp, 45/85/92 mm, Screw Clamp Terminal, IP2X, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mount, 45 mm W x 92 mm D x 85 mm H