TE Connectivity FN2090LL-12-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC/250VDC Solder Lug Chassis Mount
$ 45.85
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity FN2090LL-12-06 herunter.

IHS

Datasheet7 SeitenVor 0 Jahren

Electro Sonic

TME

Sager Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
+170%

Lieferkette

Country of OriginThailand
Introduction Date2017-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von TE Connectivity FN2090LL-12-06, die von den Distributoren bereitgestellt werden.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC/250VDC Solder Lug Chassis Mount
SINGLE PHASE CHASSIS MOUNT FILTER 250VAC 12A 2-STAGE LF AND HF FASTON LL TYP
SINGLE PHASE CHASSIS MOUNT FIL TER 250VAC 12A 2-STAGE LF AN
Power Line Filters 250Vac 12A 4mH Faston 2 Stage
FN2090LL-12-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 12A CHASS
LINE FILTER 250VDC/VAC 12A CHAS
Power Line Filter, Emi, 12A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:12A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Capacitance:1Μf Rohs Compliant: Yes |Schaffner FN2090LL-12-06
FN2090LL-12-06 Current Rating: 12 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 2.98 mA Leakage Current (Max) (250VAC, 50Hz): 4.77 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 12 A FASTON 2.98 mA | Part Number: FN2090LL-12-06 | Internal Number: 817083-SF | FN2090LL-12-06 Current Rating: 12 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 2.98 mA Leakage Current (Max) (250VAC, 50Hz): 4.77 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 12 A FASTON 2.98 mA | Part# FN2090LL-12-06 | Schaffner

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty