Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Renesas ISL89411IBZ

ISL89411 Series 18 Vin 10 MHz 4 Ohm Dual Channel Power MOSFET Driver - SOIC-8
$ 1.96
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ISL89411IBZ herunter.

IHS

Datasheet10 SeitenVor 23 Jahren
Datasheet10 SeitenVor 23 Jahren

Integrated Device Technology

Future Electronics

Intersil

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 2.00 - Oct 16, 2015
Verifizierung

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Verwandte Teile

Pb-Free Dual Mosfet Driver, (Modified El7202), 8Ld Soic Tube Packed, Level 3 Drypack (168 Hr)
Gate Driver Ic, 4.5-18V, 2-Ch, Soic Rohs Compliant: Yes |Renesas ISL89412IBZ
RenesasEL7212CSZ
EL7212 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
MicrochipMCP14E6-E/SN
MCP14E Series 2.0 A Dual Power MOSFET Driver With Enable - SOIC-8
MicrochipMD1211LG-G
Tape & Reel (TR) MD1211 Half-Bridge 2012 gate driver 10ns -20C~125C TJ 2A 2A 0.8V 1.5V
MicrochipMCP14628-E/SN
Tube MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V

Beschreibungen

Beschreibungen von Renesas ISL89411IBZ, die von den Distributoren bereitgestellt werden.

ISL89411 Series 18 Vin 10 MHz 4 Ohm Dual Channel Power MOSFET Driver - SOIC-8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 18V 570mW 2A 85C
Low Side MOSFET 2A 4.5V~18V 2A SOP-8 Gate Drive ICs ROHS
Pb-Free Dual Inverting Driver (Modified El7212), 8Ld Soic/Tube Rohs Compliant: Yes |Renesas ISL89411IBZ
Gate Drivers DUAL INVERT DRVR MODIFIED EL7212 8LD
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
High Speed, Dual Channel Power MOSFET Drivers
The ISL89410, ISL89411, ISL89412 ICs are similar to the EL7202, EL7212, EL7222 series but with greater VDD ratings. These are very high speed matched dual drivers capable of delivering peak currents of 2. 0A into highly capacitive loads. The high speed performance is achieved by means of a proprietary Turbo-Driver circuit that speeds up input stages by tapping the wider voltage swing at the output. Improved speed and drive capability are enhanced by matched rise and fall delay times. These matched delays maintain the integrity of input-to-output pulse-widths to reduce timing errors and clock skew problems. This improved performance is accompanied by a 10-fold reduction in supply currents over bipolar drivers, yet without the delay time problems commonly associated with CMOS devices. Dynamic switching losses are minimized with non-overlapped drive techniques.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ISL89411-IBZ