Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Renesas ICL7611DCBAZ

Lead Free Not Qualified GULL WING 1999 OPERATIONAL AMPLIFIER Amplifier 96dB 1.6V/mus 70C 1.4MHz
$ 2.023
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas ICL7611DCBAZ herunter.

Integrated Device Technology

Datasheet13 SeitenVor 21 Jahren
Datasheet13 SeitenVor 21 Jahren

IHS

Renesas

TME

iiiC

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 12, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 9.00 - Apr 26, 2007
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-60.98%

Lieferkette

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1990-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Verwandte Teile

ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
IntersilICL7612DCBA
1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLMC6081AIM/NOPB
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Analog DevicesAD548JRZ
OP-AMP, 1MHZ, 0 TO 70DEG C, SOIC-8; Available until stocks are exhausted Alternative available
Texas InstrumentsLMC6081AIMX/NOPB
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6081IM/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Beschreibungen

Beschreibungen von Renesas ICL7611DCBAZ, die von den Distributoren bereitgestellt werden.

Lead Free Not Qualified GULL WING 1999 OPERATIONAL AMPLIFIER Amplifier 96dB 1.6V/mus 70C 1.4MHz
ICL7611 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
Renesas Electronics Operational Amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Range:0°C to +70°C; IC Generic Number:7611; Leaded Process Compatible:Yes; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
OP AMP, CMOS, SMD, 7611, SOIC8; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:1.4MHz; Slew Rate:0.016; Voltage, Supply Min:1V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:CMOS; Bandwidth:1.4MHz; Base Number:7611; IC Generic Number:7611; Logic Function Number:7611; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:20mV; Voltage, Supply +Nom:5V
The ICL761X series is a family of CMOS operational amplifiers. These devices provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1V to ±8V, and may be operated from a single Lithium cell. A unique quiescent current programming pin allows setting of standby current to 1mA, 100µA, or 10µA, with no external components. This results in power consumption as low as 20µW. The output swing ranges to within a few millivolts of the supply voltages. Of particular significance is the extremely low (1pA) input current, input noise current of 0. 01pA/√Hz, and 1012Ω input impedance. These features optimize performance in very high source impedance applications. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply. AC performance is excellent, with a slew rate of 1. 6V/µs, and unity gain bandwidth of 1MHz at IQ = 1mA. Because of the low power dissipation, junction temperature rise and drift are quite low. Applications utilizing these features may include stable instruments, extended life designs, or high density packages.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ICL7611DCBAZ.