Renesas EL7242CSZ

INTERSIL EL7242CSZ Dual MOSFET Driver IC, 4.5V-16V Supply, 2A Out, 20ns Delay, SOIC-8
$ 2.83
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas EL7242CSZ herunter.

Newark

Datasheet9 SeitenVor 24 Jahren
Datasheet9 SeitenVor 24 Jahren
Datasheet6 SeitenVor 24 Jahren
Datasheet8 SeitenVor 24 Jahren

Integrated Device Technology

IHS

Future Electronics

element14 APAC

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 13, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 5.00 - Sep 3, 2015
Verifizierung

Bestandsverlauf

3-Monats-Trend:
+162%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-16
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusObsolete (Last Updated: 6 days ago)

Verwandte Teile

Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL7252CSZ-T7
EL7202 Series 15 V 2 A High Speed Dual Channel Power MOSFET Driver - SOIC-8
RenesasEL7202CSZ
EL7202 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
MicrochipTC4426AEOA713
Tape & Reel (TR) TC4426A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427AEOA713
Tape & Reel (TR) TC4427A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA713
Cut Tape (CT) TC4427 Low-Side 2003 gate driver 19ns 0C~150C TJ 1.5A 1.5A 470mW

Beschreibungen

Beschreibungen von Renesas EL7242CSZ, die von den Distributoren bereitgestellt werden.

INTERSIL EL7242CSZ Dual MOSFET Driver IC, 4.5V-16V Supply, 2A Out, 20ns Delay, SOIC-8
EL7242 Series 2 A 16 V 4 Ohm Dual Mosfet Driver - SOIC-8
GULL WING Matte Tin (Sn) - annealed 8542.39.00.01 INDUSTRIAL IC Gate Driver 4.9022mm 15V 2A 85C
10ns 2 4.5V 16V 800mV,2.4V Inverting,Non-Inverting MOSFET,NChannel,PChannel 10ns Low voltage side 2A,2A SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
MOSFET Driver IC; Device Type:MOSFET; Supply Voltage Max:16.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Fall Time, tf:20ns; Leaded Process Compatible:Yes; Load Capacitance:1000pF; MOSFET Driver Type:Dual ;RoHS Compliant: Yes
DRIVER, MOSFET, DUAL, HIGH SPEED; Device Type:MOSFET; Module Configuration:Dual; Peak Output Current:2A; Output Resistance:4ohm; Input Delay:20ns; Output Delay:20ns; Supply Voltage Range:4.5V to 16V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:7242; Delay Time:20ns; Fall Time tf:10ns; Frequency:10MHz; No. of Channels:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:2A; Output Current + Max:2A; Output Voltage:16.5V; Package / Case:SOIC; Power Dissipation Pd:570mW; Rise Time:10ns; Supply Voltage:4.5V; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD
The EL7242/EL7252 dual input, 2-channel drivers achieve the same excellent switching performance of the EL7212 family while providing added flexibility. The 2-input logic and configuration is applicable to numerous power MOSFET drive circuits. As with other Intersil drivers, the EL7242/EL7252 are excellent for driving large capacitive loads with minimal delay and switching times. Shoot-thru protection and latching circuits can be implemented by simply cross-coupling the 2-channels.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M