Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Renesas EL5378IUZ

Ic, line Driver, 3 Driver, bipolar, ssop, 28Pin, plastic Rohs Compliant: Yes |Renesas EL5378IUZ
$ 4.13
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas EL5378IUZ herunter.

Integrated Device Technology

Datasheet18 SeitenVor 21 Jahren
Datasheet18 SeitenVor 21 Jahren

IHS

Renesas

iiiC

Intersil

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 12, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 7.00 - Feb 4, 2016
Verifizierung

Bestandsverlauf

3-Monats-Trend:
-2.04%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-12-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Verwandte Teile

RenesasEL5371IUZ
Operational Amplifier, 3 Func, 25000uV Offset-Max, BIPolar, PDSO28
RenesasEL4543IUZ
Lead Free Not Qualified GULL WING SMD/SMT (Amplifier Type) Amplifier 80dB 1000V/mus 85C 350MHz
RenesasEL5373IUZ
EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
Analog DevicesADA4411-3ARQZ
Video Filter, 3 Channel, 37Mhz, Qsop; |Analog Devices, Inc. ADA4411-3ARQZ
Analog DevicesMAX9511CEG+
COMMERCIAL Surface Mount BIPOLAR GULL WING Video Amp 1100V/mus 762mW 5.5V 38mA
Analog DevicesMAX9511CEG+T
COMMERCIAL Surface Mount BIPOLAR GULL WING Video Amp 1100V/mus 762mW 5.5V 38mA

Beschreibungen

Beschreibungen von Renesas EL5378IUZ, die von den Distributoren bereitgestellt werden.

Ic,line Driver,3 Driver,bipolar,ssop,28Pin,plastic Rohs Compliant: Yes |Renesas EL5378IUZ
SP Amp DIFF Line Driver Amp Triple ±5.5V/11V 28-Pin QSOP
700MHz Differential Twisted-Pair Drivers; QSOP28; Temp Range: -40° to 85°C
Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 78dB 1000V/mus -40C 700MHz
IC OPAMP DIFF 3 CIRC 28SSOP/QSOP
Line Driver, 3 Func, 3 Driver, BIPolar, PDSO28
IC OPAMP DIFF 3 CIRCUIT 28QSOP
IC DRVR TWIST TRPL 700MHZ 28QSOP
The EL5178 and EL5378 are single and triple high bandwidth amplifiers with an output in differential form. They are primarily targeted for applications such as driving twisted-pair lines in component video applications. The inputs can be in either single-ended or differential form but the outputs are always in differential form. On the EL5178 and EL5378, two feedback inputs provide the user with the ability to set the gain of each device (stable at minimum gain of 2). The output common mode level for each channel is set by the associated REF pin, which has a -3dB bandwidth of over 110MHz. Generally, these pins are grounded but can be tied to any voltage reference. All outputs are short-circuit protected to withstand temporary overload condition. The EL5178 is available in 8 Ld MSOP and SOIC packages and EL5378 is available in a 28 Ld QSOP package. All are specified for operation over the full -40°C to +85°C temperature range.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M