Renesas EL5306IUZ-T7

Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 4500V/mus 85C 380MHz 75dB
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Renesas EL5306IUZ-T7 herunter.

Integrated Device Technology

Datasheet14 SeitenVor 23 Jahren
Datasheet14 SeitenVor 23 Jahren

IHS

Renesas

Factory Futures

DigiKey

CAD-Modelle

Modellinformationen
Beschafft vonRenesas
VeröffentlichungsdatumAug 11, 2025
IPC-konformIPC-7351B
Überarbeitung des StyleguidesVersion 1.0 - Nov 1, 2024
DatenblattquelleVersion 8.00 - Sep 10, 2015
Verifizierung

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-10-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Verwandte Teile

RenesasEL5308IUZ
Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 4500V/mus 85C 450MHz 75dB
Lead Free Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 4500V/mus 85C 450MHz 75dB
RenesasEL5362IUZ
Lead Free GULL WING 2003 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 62dB 2500V/mus 85C 500MHz
Analog DevicesMAX4188EEE
OP Amp Triple 350V/us ±2.25V to ±5.5V/4.5V to 5.5V 16-Pin QSOP Tube
Analog DevicesMAX4189EEE+
Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 175V/mus 250MHz 6000muV 1.5mA
Analog DevicesMAX4382EEE+
ROHS3Compliant EAR99 MAX4382 Matte Tin (Sn) op amp amplifier circuit 4.9mm 25muA 3mV 62dB

Beschreibungen

Beschreibungen von Renesas EL5306IUZ-T7, die von den Distributoren bereitgestellt werden.

Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 4500V/mus 85C 380MHz 75dB
Ic,operational Amplifier,triple,bipolar,ssop,16Pin,plastic Rohs Compliant: Yes |Renesas EL5306IUZ-T7
The EL5106 and EL5306 are fixed gain amplifiers with a bandwidth of 350MHz. This makes these amplifiers ideal for today’s High-Speed video and monitor applications. They feature internal gain setting resistors and can be configured in a gain of +1, -1 or +2. With a supply current of just 1. 5mA and the ability to run from a single supply voltage from 5V to 12V, these amplifiers are also ideal for handheld, portable or battery powered equipment. The EL5106 and EL5306 also incorporate an enable and disable function to reduce the supply current to 25µA typical per amplifier. Allowing the CE pin to float or applying a low logic level will enable the amplifier. The EL5106 is offered in the 6 Ld SOT-23 and the industry-standard 8 Ld SOIC packages and the EL5306 is available in the 16 Ld SOIC and 16 Ld QSOP packages. All operate over the industrial temperature range of -40°C to +85°C.

Aliasnamen des Herstellers

Renesas verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Renesas ist möglicherweise auch unter den folgenden Namen bekannt:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M