Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Recom Power RCD-24-1.00

Power Supply, Led Driver, Input: 5 - 36 V; Ouput: 0 - 1000 ma; Single Output, DIP
$ 12.11
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Recom Power RCD-24-1.00 herunter.

Electro Sonic

Datasheet6 SeitenVor 10 Jahren

Recom Power

Farnell

element14 APAC

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+9.39%

CAD-Modelle

Laden Sie Recom Power RCD-24-1.00 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
TraceParts
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

Recom PowerRCD-24-0.70
0.7A LED-Driver 'LIGHTLINE' DIP reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-700
Recom PowerRCD-24-0.70/PL/B
RCD-24 Series Single Output 35 V 700 mA Step Down DC/DC Converter LED Driver
Recom PowerRCD-24-0.70/PL/A
RCD-24 Series Single Output 25 W 700 mA 2 to 35 V SMT DC/DC LED Driver
Diodes Inc.PAM2861CBR
PAM2861 Series 40 V 1 A 1 MHz LED Driver with Internal Switch - SOT-89-5
Diodes Inc.PAM2861ABR
PAM2861 Series 1 A 40 V 1 MHz Surface Mount Buck Converter LED Driver - SOT-23-5
Diodes Inc.AL5802-7
AL5802 Series 30 V 120 mA Adj. Current Sink Linear LED Driver - SOT-26

Beschreibungen

Beschreibungen von Recom Power RCD-24-1.00, die von den Distributoren bereitgestellt werden.

POWER SUPPLY, LED DRIVER, INPUT: 5 - 36 V; OUPUT: 0 - 1000 MA; SINGLE OUTPUT, DIP
1A LED-Driver 'LIGHTLINE' DIP reg; V. In: 6-36; V. Out: 3-31; mA. Out: 0-1000
LED Driver Dimensions W x D x H: 22.1 x 12.55 x 8.5 mm Operating temperature: -40...71 °C Output voltage: 2...35 VDC Supply voltage, DC: 4.5...36 VDC Efficiency: 96 % Output current: 1 A
LED DRIVER, DC-DC, CC, 1A, 33V; Product Range: RCD-24 Series; Output Power Max: 31W; Output Voltage Max: 31V; Output Current: 1A; Dimming Control Type: Analogue, Digital; DC / DC Converter Mounting: Through Hole; DC / DC Conve
Led Driver, Dc-Dc, Cc, 1A, 31V, Dip; Rango De Producto:Serie Rcd-24; Convertidor Dc/Dc, Montaje:Agujero Pasante; Control De Atenuación, Tipo:Analogue, Digital; Potencia De Salida Máx.:31W; Tensión De Salida Máx.:31V |Recom Power RCD-24-1.00
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LEDs applications. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67-rated wired version (/W) and a version with built-in reference output voltage (/Vref) to power sensors or for easy analogue dimming.

Aliasnamen des Herstellers

Recom Power verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Recom Power ist möglicherweise auch unter den folgenden Namen bekannt:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 80099217
  • RCD 24-1.00
  • RCD24-1.00