Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

PolyPhaser IS-50NX-C0-MA

Type N M/F Coaxial RF Surge Protector
$ 111.59
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für PolyPhaser IS-50NX-C0-MA herunter.

PolyPhaser

Datasheet4 SeitenVor 7 Jahren

Bestandsverlauf

3-Monats-Trend:
-100%

Beschreibungen

Beschreibungen von PolyPhaser IS-50NX-C0-MA, die von den Distributoren bereitgestellt werden.

Type N M/F Coaxial RF Surge Protector
EMP/LIGHTNING PROTEC
Type N M/F Coaxial RF Surge Protector, 1.5MHz - 700MHz, DC Block, 2kW, 10mJ, 50kA, Blocking Cap, Bracket Up, Hole Mount. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) IS-50NX-C0-MA is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 1.5 MHz to 700 MHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 1.5MHz to 700MHz, it is supporting a power handling maximum of 2 kWatts. RF surge protector IS-50NX-C0-MA from PolyPhaser incorporates blocking cap and gas tube technology to provide protection for equipment at up to the max. power of 2kW. Our coax surge protection device for RF is manufactured with a N type connection in and a type N out. IS-50NX-C0-MA is constructed with a male gender for the input and female for the output. This M/F type N to type N surge protecting component for RF has a let-through energy of 10mJ. Our N type coaxial lightning surge protector is RoHS compliant. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N M/F coaxial RF surge protector, 1.5MHz - 700MHz, DC block, 2kW, 10mJ, 50kA, blocking cap, bracket up, hole mount as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

PolyPhaser verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. PolyPhaser ist möglicherweise auch unter den folgenden Namen bekannt:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR