Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

PolyPhaser GT-NFF-AL25

Coaxial RF Surge Protector Kit, 25x GT-NFF-AL
$ 1,107
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für PolyPhaser GT-NFF-AL25 herunter.

PolyPhaser

Datasheet3 SeitenVor 5 Jahren

Bestandsverlauf

3-Monats-Trend:
-8.70%

Beschreibungen

Beschreibungen von PolyPhaser GT-NFF-AL25, die von den Distributoren bereitgestellt werden.

Coaxial RF Surge Protector Kit, 25x GT-NFF-AL
EMP/LIGHTNING PROTEC
Type N F/F Bulkhead Coaxial RF Surge Protector, DC - 6GHz, 90W, 60 V Max. 20kA, Gas Discharge Tube. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) GT-NFF-AL25 is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass DC to 6 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from DC to 6GHz, it is supporting a power handling maximum of 90 Watts.RF surge protector GT-NFF-AL25 from PolyPhaser incorporates gas discharge tube technology to provide protection for equipment at up to the max. power of 90W.Our coax surge protection device for RF is manufactured with a type N bulkhead connection in and a N type bulkhead out. GT-NFF-AL25 is constructed with a female gender for the input and female for the output. This F/F type N to type N surge protecting component for RF has a let-through energy of uJ. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N F/F bulkhead coaxial RF surge protector, DC - 6GHz, 90W, 60 V max. 20kA, gas discharge tube as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

PolyPhaser verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. PolyPhaser ist möglicherweise auch unter den folgenden Namen bekannt:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR