Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

PolyPhaser DGXZ+06NFNF-F

Type N F/F Bulkhead Coaxial RF Surge Protector, 800MHz - 2.5GHz, 300W, IP67, 6 V Max. 16uJ, 20kA, Hybrid. PolyPhaser...
$ 138.79
Datenblatt

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für PolyPhaser DGXZ+06NFNF-F herunter.

PolyPhaser

Datasheet5 SeitenVor 7 Jahren

Beschreibungen

Beschreibungen von PolyPhaser DGXZ+06NFNF-F, die von den Distributoren bereitgestellt werden.

Type N F/F Bulkhead Coaxial RF Surge Protector, 800MHz - 2.5GHz, 300W, IP67, 6 V Max. 16uJ, 20kA, Hybrid. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) DGXZ+06NFNF-F is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 800 MHz to 2.5 GHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 800MHz to 2.5GHz, it is supporting a power handling maximum of 300 Watts. RF surge protector DGXZ+06NFNF-F from PolyPhaser incorporates hybrid technology to provide protection for equipment at up to the max. power of 300W. Our coax surge protection device for RF is manufactured with a type N bulkhead connection in and a N type bulkhead out. DGXZ+06NFNF-F is constructed with a female gender for the input and female for the output. This F/F type N to type N surge protecting component for RF has a let-through energy of 16uJ. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N F/F bulkhead coaxial RF surge protector, 800MHz - 2.5GHz, 300W, IP67, 6 V max. 16uJ, 20kA, hybrid as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world.

Aliasnamen des Herstellers

PolyPhaser verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. PolyPhaser ist möglicherweise auch unter den folgenden Namen bekannt:

  • POLYPHASER CORPORATION
  • POLYPHASER CORP
  • POLYPHASER TRANSTECTOR