Beschreibungen von Phoenix Contact 3213960, die von den Distributoren bereitgestellt werden.
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213960
Conn Installation Level Terminal Block 5 POS T DIN Rail 24A
Terminal Block, 5Pos, 3Level, 24A, 400V; |Phoenix Contact 3213960
Ground Terminal Block 400 V 24 A 26 to 12 AWG 101mm L
Phoenix Contact Ground - Disconnect - Multi-Level Terminal Block; PTI 2.5-PE/L/TG; 20A; 300V; 3-Level; #26 - #12; Push-In Connection; Gray
Phoenix,Ground terminal for building installation,PTI2,5-PE/L/TG,Phoenix Rail type terminal block, PTI 2.5-PE/L/TGseries, third floor, grey, Push-in termination, 24A
Buy the Phoenix Contact 3213960 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3213960 is a direct replacement for existing installations.
Installation protective conductor terminal block, Current and voltage are determined by the plug used., nom. voltage: 400 V, Thermal continuous current Ith: 24 A, Push-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, Push-in connection, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray