Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 3211809

Conn Terminal Block Ground Modular 4 POS ST DIN Rail 38A
$ 7.34
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3211809 herunter.

Phoenix Contact

Datasheet10 SeitenVor 1 Jahre

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-0.10%

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity770849-4
In a Pack of 10, TE Connectivity SL-156 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle
Connector Housing Power Plug 4 Position 3.68 mm Straight Cable Mount Bag
Phoenix Contact3044568
DOUBLE-LEVEL FEED-THRU TERMINAL BLOCK W / EQUIPOTENTIAL GROUNDING CONTACT
Phoenix Contact3044597
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact

Beschreibungen

Beschreibungen von Phoenix Contact 3211809, die von den Distributoren bereitgestellt werden.

Conn Terminal Block Ground Modular 4 POS ST DIN Rail 38A
Avnet Japan
CONN TERM BLK GROUND 10-24AWG / Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-24 AWG
Phoenix,Ground terminal,PT4-QUATTRO-PE,Phoenix Contact Ground terminal block, 4 road, green/yellow, Push-in termination, PT 4-QUATTRO-PE
Protective conductor terminal block, number of connections: 4, connection method: Push-in connection, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal Block, Din Rail, 4Pos, 10Awg; No. Of Positions:4Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Push In; Rated Current:38A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact PT 4-QUATTRO-PE
Terminal block Manufacturer Article n°: 3211809 Colour: Green-Yellow Combustibility class: UL 94 V-0 Contact material: CU Alloy Housing Material: Polyamide (PA/Nylon) Series: Push-In Technology Connections: 4 Cross-section, flexible: 0.2...4 mm² Cross-section, rigid: 0.2...6 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3211809 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3211809 is a direct replacement for existing installations.

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PT 4-QUATTRO-PE
  • PT4-QUATTRO-PE