Beschreibungen von Phoenix Contact 3208100, die von den Distributoren bereitgestellt werden.
Through terminal block, push-in connection, 0.14-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3208100
Conn Feed-Through Terminal Block 2 POS G DIN Rail/T DIN Rail 17.5A
Term Block; DIN Rail; Feed-Thru; Push-InConn; 3.5mm; 26-14AWG; Gray; NS35/7.5; NS35/15
Feed-Through Terminal Block, Pt 1,5/S; |Phoenix Contact 3208100
Standard Feed-Thru Terminal Block 17.5A 500V
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Straight-through terminal block,PT1,5/S,Phoenix Straight-through terminal block , PT 1.5/Sseries, single layer, grey, Push-in termination, 17.5A
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, number of connections: 2, connection method: Push-in connection, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Push-In / Current Rating A = 17.5 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 3.5 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = DNV / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0