Beschreibungen von Phoenix Contact 3044225, die von den Distributoren bereitgestellt werden.
Feed Through Terminal Block/125A,1000V,1.5-50mm²,AWG:16-1/0,Screw,CLR:GY
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 125 A, number of connections: 2, connection method: Screw connection, Rated cross section: 35 mm2, cross section: 1.5 mm2 - 50 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Conn Feed-Through Terminal Block F 2 POS Screw DIN Rail 125A
Modular Terminal Block, 150A, 600V, 2 Pos, Screw, UL94 V-0
CONN TERM BLK FEED THR 1/0-14AWG / Terminal Block Connector 2 Position Feed Through Gray 1/0-14 AWG
Modular Terminal Block, 125A, 50mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; UT 35; 150A; 600V; 1-Level; #14 - 1/0; Screw Connection; Gray
Phoenix,Straight-through terminal block,UT35,Phoenix Straight-through terminal block , UT 35series, single layer, grey, Screw-down terminations, 125A
Terminal Block, Din, 35Mm, Grey; No. Of Positions:2Positions; Wire Size Awg Min:-; Wire Size Awg Max:14Awg; Conductor Area Csa:35Mm²; Wire Connection Method:Screw; Rated Current:125A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact UT 35
Positions = 2 / Wire Size AWG Max. AWG = 0 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 50 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 35 / Wire Connection Method = Screw / Current Rating A = 125 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 16 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0