Beschreibungen von Phoenix Contact 3036181, die von den Distributoren bereitgestellt werden.
Terminal Block; Feed-Through; 1; 2; 14 to 2 AWG; 600 V; 115 A; 8 KV; PA; 25 mm
Phoenix,Straight-through terminal block,ST35BU,Conn Feed-Through Terminal Block F 2 POS Cable Mount 125A
Through terminal block, spring balancer connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, blue, 3036181
Modular Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
High-current terminal block, nom. voltage: 1000 V, nominal current: 125 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 35 mm2, 1 level, cross section: 2.5 mm2 - 35 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal Block, Din Rail, 2Pos, 2Awg; No. Of Positions:2Positions; Wire Size Awg Min:14Awg; Wire Size Awg Max:2Awg; Conductor Area Csa:35Mm²; Wire Connection Method:Clamp; Rated Current:125A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 35 BU
Buy the Phoenix Contact 3036181 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036181 is a direct replacement for existing installations.