Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Phoenix Contact 3036068

Standard Feed-Thru Terminal Block 20A 500V - ST25-3PV
$ 10.89
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3036068 herunter.

Phoenix Contact

Datasheet9 SeitenVor 1 Jahre

IHS

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+8.52%

Lieferkette

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity282834-6
Terminal Block, Wire To Brd, 6Pos, 16Awg; |Buchanan Te Connectivity 282834-6
TE Connectivity282836-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1881480
Terminal Block, Header, 2.5 mm, 6 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1729160
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 6; Screw; Solder; 4 kV
TE Connectivity796949-6
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact3036042
Terminal Block, Feed-Through; 3; 6; 26 to 12 AWG; 300 V; 20 A; 6 KV; PA; 10 mm

Beschreibungen

Beschreibungen von Phoenix Contact 3036068, die von den Distributoren bereitgestellt werden.

Standard Feed-Thru Terminal Block 20A 500V - ST25-3PV
Dinrail Terminal Block, 6Way, 12Awg, Gry; |Phoenix Contact 3036068
Conn Multi-Level Terminal Block 6 POS T DIN Rail 20A
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 3 Deck(s)
Phoenix,Multi-layer terminal blocks,ST2,5-3PV,Phoenix Multi-level Terminal Block, 5-3PV, ST 2series, 3, grey, Spring Termination
Feed-through modular terminal block, Type of connection:ÿSpring-cage connection, Cross section: 0.08 mmýÿ-ÿ4 mmý, AWGÿ28ÿ-ÿ12, Width:ÿ5.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Multi-level terminal block, with equipotential bonder, nom. voltage: 500 V, nominal current: 20 A, number of connections: 6, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, 1st, 2nd and 3rd level, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3036068 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036068 is a direct replacement for existing installations.
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = VDE / Combustibility Class = UL 94 V-0

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG