Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 3008012

Conn Feed-Through Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 125A
$ 17.89
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 3008012 herunter.

Phoenix Contact

Datasheet10 SeitenVor 1 Jahre

IHS

Electro Sonic

TodayComponents

Amar Radio Corporation

Bestandsverlauf

3-Monats-Trend:
-25.04%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Weidmuller1020300000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 65A
Phoenix Contact3003350
Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 24A
Phoenix Contact1752104
Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Beschreibungen

Beschreibungen von Phoenix Contact 3008012, die von den Distributoren bereitgestellt werden.

Conn Feed-Through Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 125A
Terminal Block Connector 2 Position Feed Through Gray 1/0-18 AWG
UK 35 N GRAY IEC SCREW CLAMP TERMINAL BLOCK - 18-1/0 AWG UK SERIES
Modular Terminal Block, 125A, 50mm2, 1 Row(s), 1 Deck(s)
3008012 Phoenix Contact Feed-through terminal block
Phoenix,Straight-through terminal block,UK35,Phoenix Rail type terminal block, UK 35series, single layer, grey, screw termination, 150A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 125 A, number of connections: 2, connection method: Screw connection, cross section: 0.75 mm2 - 50 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Positions = 2 / Wire Size AWG Max. AWG = 0 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 50 / Wire Size mm2 Min. mm² = 0.75 / Wire Size mm2 Nominal mm² = 35 / Wire Connection Method = Screw / Current Rating A = 125 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 15.1 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KEMA-KEUR / Standards Met = KR / Standards Met = NK / Standards Met = PRS / Combustibility Class = UL 94 V-0

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG