Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Phoenix Contact 2967060

Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
$ 23.94
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2967060 herunter.

IHS

Datasheet36 SeitenVor 3 Jahren

element14 APAC

Master Electronics

Electro Sonic

TodayComponents

Bestandsverlauf

3-Monats-Trend:
+23.08%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Phoenix Contact2967109
Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2912507
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 24 V, 250 V, 6A, DIN NS 35/7,5, PLC-RSP
Electromechanical Relay 24VDC 1.6KOhm 6A DPST-NO/DPST-NC(40x13x24)mm THT Force Guided Relay
Power Pcb Relay; |Omron Electronic Components G2R-24-T130 DC24
Phoenix Contact2967073
Electromechanical Relay 24VDC 24VAC 1.371KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI

Beschreibungen

Beschreibungen von Phoenix Contact 2967060, die von den Distributoren bereitgestellt werden.

Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact Interface Relay and Base; PLC-RSC- 24DC/21-21; Universal; 6A; DPDT; 24VDC IN; DIN Rail Mount; Screw Connection
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.018A (Coil), 33.6VDC (Coil), 432mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount
Phoenix,PLC-RSC-24DC/21-21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RSC- 24DC/21-21series, coil voltage 24V DC, Contact configuration DPDT, DIN Guide rail
PLC-INTERFACE, consisting of basic terminal block PLC-BSC.../21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 24 V DC
RELAY, DPDT, 250VAC, 6A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn
PLC-RELAY Series: Terminal Block with Plug-in Relay or SSR The PLC-RELAY is the only pluggable quarter inch terminal block, which accepts either a solid-state relay or an electro-mechanical relay. Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit. The PLC-RELAY is also available with switching capacities up to 10 A at 250 VAC. The PLC-RELAY now also available in both sensor and actuator versions. In these versions you can connect sensors and actuators to the base terminal blocks to eliminate costly wiring and additional output terminal blocks. The preceding variations are only a few of the possibilities that are available. There are now over 100 variations available in different configurations and ratings. Electromechanical & Solid-State Relay Universal
The Phoenix Contact PLC-RSC-24DC/21-21 is a pluggable interface relay module designed for industrial control applications. It consists of a DIN rail-mountable basic terminal block PLC-BSC.../21 with screw connection terminals and a plug-in miniature relay with power contacts. The module features 2 changeover contacts (DPDT configuration) with silver nickel contact material, providing reliable switching for automation and PLC interfacing tasks. Operating on 24 V DC input voltage, it offers a maximum contact current of 6 A and switching voltage up to 250 V AC/DC. The compact 14 mm wide design allows for space-efficient panel mounting on standard NS 35/7.5 DIN rail. The relay includes visual LED indication for operational status and features non-latching coil operation. Suitable for general purpose relay applications in industrial automation, process control, and machine building environments. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. Item Type Name: PLC Interface Relay Module Product Family / Series: PLC-INTERFACE Series Model Number: PLC-RSC-24DC/21-21 Part Number: 2967060 Product Specifications contact_configuration: 2 changeover contacts (DPDT) input_voltage: 24 V DC coil_resistance: 1.333 kΩ typical_input_current: 9 mA contact_current_max: 6 A switching_voltage_max: 250 V AC/DC contact_material: Silver nickel (AgSnO) typical_response_time: 5 ms typical_release_time: 8 ms power_dissipation: 0.22 W connection_method: Screw terminals conductor_cross_section_solid: 0.14 mm² to 2.5 mm² conductor_cross_section_AWG: 26 to 14 screw_thread: M3 stripping_length: 8 mm coil_type: Non-latching protective_circuits: Reverse polarity protection, freewheeling diode status_indication: Yellow LED Additional Details Mounting Type: DIN rail NS 35/7.5 Operating Temperature: -40°C to 60°C Storage Temperature: -40°C to 85°C Module Width: 14 mm Approvals: RoHS compliant Measurements Weight: 0.13 lbs (59 g) Dimensions: 14 x 94 x 80 mm

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG