Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 2966207

Plc Relay, Consisting Of Base Terminal Block PLC-BSC
$ 23.21
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2966207 herunter.

Phoenix Contact

Datasheet10 SeitenVor 1 Jahre

IHS

Master Electronics

Electro Sonic

TodayComponents

Bestandsverlauf

3-Monats-Trend:
-21.98%

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

Phoenix Contact2966537
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2900305
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt
Weidmuller8967380000
Electromechanical Relay 230VDC 230VAC 6A SPDT( (94mm 6.1mm 93mm)) DIN Rail General Purpose Relay
TE Connectivity3-1416100-4
Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
Phoenix Contact2966647
Modular part; Electromechanical Output Relay; 230V in; 36V; 50mA out; DIN rail mnt
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN

Beschreibungen

Beschreibungen von Phoenix Contact 2966207, die von den Distributoren bereitgestellt werden.

Plc Relay, Consisting Of Base Terminal Block PLC-BSC
Phoenix Contact Interface Relay and Base; PLC-RSC-230UC/21; Universal; 6A; SPDT; 230VAC/DC IN; DIN Rail Mount; Screw Connection
PLC-INTERFACE, consisting of basic terminal block PLC-BSC.../21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 1 changeover contact, input voltage 230 V AC/220 V DC
Phoenix,PLC-RSC-230UC/21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RSC-230UC/21series, coil voltage 230V AC/DC, Contact configuration SPDT, DIN Guide rail
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 230VAC; Contact Current: 6A; Product Range: -; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Con
Switching Current A = 10 / Switching Voltage - DC V = 250 / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RSC / Coil Voltage - DC V = 220 / Width mm = 6.2 / Coil Voltage - AC V = 230 / Length mm = 80 / Protection Rating = IP20 / Height mm = 90 / Contact Configuration = 1CO / Coil Type = AC / DC

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG