Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Phoenix Contact 2906244

Phoenix Contact signal conditioner, MACX MCR series, Voltage input, DIN Rail installation
$ 475.488
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2906244 herunter.

Phoenix Contact

Datasheet8 SeitenVor 1 Jahre

Master Electronics

RS (Formerly Allied Electronics)

Newark

Bestandsverlauf

3-Monats-Trend:
-51.47%

Lieferkette

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Beschreibungen

Beschreibungen von Phoenix Contact 2906244, die von den Distributoren bereitgestellt werden.

Phoenix Contact signal conditioner, MACX MCR series, Voltage input, DIN Rail installation
MACX MCR voltage transducer, for AC voltages from 0 V ... 20 V AC to 0 ... 660 V AC, output signal: 0 V ... 10 V/0(4) ... 20 mA
TRANSDUCER, 0.045A, 30VDC, 114.5MM; Transducer Function: AC Voltage Input; Supply Voltage Min: 19.2VDC; Supply Voltage Max: 30VDC; Accuracy %: -; Operating Temperature Min: -25°C; Operating Temperature Max: 60°C; Input Current
Output Type = Analogue / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Input Frequency Hz = 405 / Operating Voltage Min. VAC = 0 / Operating Voltage Max. VAC = 660 / Accuracy % = 1.3 / Current Consumption mA = 45 / Mounting Type = DIN Rail Mount
The Phoenix Contact MACX MCR-VAC-PT is a voltage measuring transducer designed for accurate monitoring and conversion of AC voltage signals in industrial automation and control systems. This DIN rail-mounted isolation amplifier accepts AC voltage inputs ranging from 0 V to 550 V AC across eight selectable measurement ranges and converts them to standardized analog output signals of 0-10 V or 0-20 mA / 4-20 mA. The device features 3-way galvanic isolation for enhanced electrical safety, bidirectional output capability, and tool-free parameterization with ZERO/SPAN adjustment of ±20%. Its compact 22.5 mm width allows for space-efficient installation in control cabinets. The transducer operates reliably in industrial environments from -25°C to 60°C and includes push-in spring connection technology for fast, maintenance-free wiring. Ideal applications include machine monitoring, power quality analysis, and process control systems requiring voltage signal conditioning. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Voltage Measuring Transducer Product Family / Series: MACX MCR Model Number: MACX MCR-VAC-PT Part Number: 2906244 Gtin: 04055626050911 Product Specifications input_voltage_range: 0 V to 550 V AC (8 selectable ranges: 0-24V, 0-36V, 0-54V, 0-80V, 0-120V, 0-170V, 0-250V, 0-370V, 0-550V AC) output_signal_voltage: 0 V to 10 V or 2 V to 10 V output_signal_current: 0 mA to 20 mA or 4 mA to 20 mA supply_voltage: 24 V DC (-20% to +25%), 19.2 V DC to 30 V DC current_consumption: frequency_range: 45 Hz to 405 Hz maximum_transmission_error: temperature_coefficient: input_resistance: 5500 kΩ (550V range) to 240 kΩ (24V range) response_time: connection_method: Push-in spring connection conductor_cross_section_solid: 0.2 mm² to 2.5 mm² conductor_cross_section_flexible: 0.2 mm² to 2.5 mm² conductor_cross_section_awg: AWG 24 to AWG 14 mounting_type: DIN Rail Mount Additional Details Degree Of Protection: IP20 Operating Temperature: -25 °C to 60 °C Storage Temperature: -40 °C to 85 °C Permissible Humidity: 10% to 95% (non-condensing) Maximum Altitude: ≤ 2000 m Isolation: 3-way galvanic isolation Adjustability: ZERO/SPAN adjustment ±20% Configuration: Tool-free parameterization, Teach-in configuration Noise Immunity: EN 61000-6-2 Approvals: UL E330267, EAC RU*DE*08.B.01852-19 Measurements Width: 22.5 mm Height: 118 mm Depth: 114.5 mm

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG