Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2904623

Power Supply, Acdc, 24VDC, 40A, 960W, Din Rail Mount, Quint Power Series, Gen 4
$ 551.48
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2904623 herunter.

Phoenix Contact

Datasheet22 SeitenVor 2 Jahren
Technical Drawing1 SeiteVor 0 Jahren

Master Electronics

TME

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+33.15%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Phoenix Contact 2904623, die von den Distributoren bereitgestellt werden.

POWER SUPPLY, ACDC, 24VDC, 40A, 960W, DIN RAIL MOUNT, QUINT POWER SERIES, GEN 4
Phoenix Contact Switching Power Supply; QUINT4-PS/3AC/24DC/40; 24VDC OUT; 40A; 320-550VAC/230-390VDC IN; 3-Phase; DIN Rail Mount; Metal; Screw Connection
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, and NFC interface, input: 3-phase, output: 24 V DC/40 A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 400 ... 500 VAC / Rated Power kW = 1.4 / Input Voltage Min. V = 400 / Input Voltage Max. V = 500 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = QUINT4-PS / Efficiency % = 95.7 / MTBF h = 517000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 120
The Phoenix Contact QUINT4-PS/3AC/24DC/40 is a primary-switched industrial DIN rail power supply designed for reliable 24 V DC power distribution in automation and control systems. It features a 3-phase AC input ranging from 400 to 500 VAC and delivers a regulated 24 V DC output at up to 40 A continuous current, providing 960 W of total output power. The unit incorporates Selective Fuse Breaking technology for enhanced load protection, a configurable output characteristic curve, and an NFC interface for wireless configuration via smartphone app or PC software. With a typical efficiency of 95.7%, IP20 protection rating, and a dynamic boost capability of up to 200% for 5 seconds to handle high inrush currents, this power supply is suitable for demanding industrial environments with operating temperatures from -25°C to 70°C. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Product Family / Series: QUINT POWER Model: QUINT4-PS/3AC/24DC/40 Part Number: 2904623 Ean: 4055626356105 Mounting Type: DIN Rail Product Specifications input_voltage: 400-500 VAC 3-phase (alternatively 260-300 VDC) input_voltage_tolerance: -20% to +10% output_voltage: 24 V DC output_voltage_range_adjustable: 24-29.5 V DC output_current: 40 A output_power: 960 W number_of_outputs: 1 efficiency: 95.7% (typical at 400 VAC and 480 VAC) residual_ripple: dynamic_boost: 200% for 5 seconds switching_frequency_pfc: 25-500 kHz switching_frequency_main: 55-300 kHz mtbf: >517000 hours at 40°C (IEC 61709, SN 29500) protection_degree: IP20 protection_class: Class I operating_temperature: -25°C to 70°C derating: 2.5%/K above 60°C rohs_compliant: Yes Additional Details Country of Origin*: Thailand Certifications / Approvals: UL 94 V0 (housing/terminal blocks) Key Features: SFB (Selective Fuse Breaking) technology, NFC interface for configuration, configurable output characteristic curve, comprehensive diagnostics Service Life: >15 years *Country of origin may vary. Measurements Weight: 2.6 kg Dimensions: 120 mm (W) x 130 mm (H) x 125 mm (D)

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG