Beschreibungen von Phoenix Contact 2903676, die von den Distributoren bereitgestellt werden.
Relay, 4 Form C (NO/NC), 12 V (DC), 16 A, 250 V (DC), 250 V (AC), monostable, 2903676
Phoenix Contact Afzonderlijke relais REL-IR4/LDP- 12DC/4X21 - 2903676
POWER RELAY, 4PDT, 12VDC/250VAC, 250VDC, 6A, RIFLINE COMPLETE RELAY SERIES
Plug-In Industrial Relay With Power Contacts 4 Changeover Contacts
4PDT PCB Mount Non-Latching Relay Plug In; 16 A; 12V dc
Industrial Relays Plug-in, 4 PDTs AU 12 V DC
Relay Industrial; Plug-in; 4 PDT; 12VDC
Phoenix Contact 2903676 パワーリレー
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.078A (Coil), 21.6VDC (Coil), 936mW (Coil), 2A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Plug-in industrial relay with power contacts and additional hard gold plating, 4 changeover contacts, test button, status LED, freewheeling diode, mechanical switching position indicator, polarity: A1+, A2-, coil voltage: 12 V DC