Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 2903342

Electromechanical Relay 24VDC 1.333KOhm 11A SPDT(16x75x96)mm DIN Rail Module Relay
$ 10.96
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2903342 herunter.

IHS

Datasheet18 SeitenVor 5 Jahren

Phoenix Contact

Farnell

JRH Electronics

TME

Bestandsverlauf

3-Monats-Trend:
-18.07%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A
Power Relay 24VDC 10A SPDT(22.5mm 16.5mm 19mm) THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 24VDC Through Hole Tray
Electromechanical Relay 24VDC 1.44KOhm 8ADC/10AAC SPDT (( 22.5mm 16.5mm 19mm)) THT Power Relay
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay

Beschreibungen

Beschreibungen von Phoenix Contact 2903342, die von den Distributoren bereitgestellt werden.

Electromechanical Relay 24VDC 1.333KOhm 11A SPDT(16x75x96)mm DIN Rail Module Relay
Phoenix Contact Interface Relay and Base; RIF-1-RPT-LDP-24DC/1X21; Universal; 11A; SPDT; 24VDC; DIN Rail Mount; Push-In Connection
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 432mW (Coil), 6A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Phoenix,Relay module,RIF-1-RPT-LDP-24DC/1X21,Phoenix Contact Phoenix Interface relay, RIF-1-RPT-LDP-24DC/1X21series, coil voltage 24V DC, Contact configuration SPDT, DIN Guide rail
RELAY, SPDT, 250VAC, 11A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 11A; Product Range: RIF-1 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact switching type: 1 changeover contact. Input voltage: 24 V DC

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG