Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2903154

Power Supply, Ac-dc, TRIO-PS-2G/3AC/24DC/10 Trio Power Series, Gen 2
$ 284.41
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2903154 herunter.

Master Electronics

Datasheet8 SeitenVor 9 Jahren

Newark

Electro Sonic

TME

Bestandsverlauf

3-Monats-Trend:
+0.12%

Lieferkette

Country of OriginMainland China
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
Mean WellDRT-240-24
DRT-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
XP PowerDNR480TS24-I
POWER SUPPLY AC-DC 24VDC 20A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR480TS48-I
POWER SUPPLY AC-DC 48VDC 10A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES

Beschreibungen

Beschreibungen von Phoenix Contact 2903154, die von den Distributoren bereitgestellt werden.

POWER SUPPLY, AC-DC, TRIO-PS-2G/3AC/24DC/10 TRIO POWER SERIES, GEN 2
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting, input: 3-phase, output: 24 V DC/10 A
Phoenix Contact Switching Power Supply; TRIO-PS-2G/3AC/24DC/10; 24VDC OUT; 10A; 320-575VAC IN; 3-Phase; DIN Rail Mount; Plastic; Push-In Connection
POWER SUPPLY, AC-DC, 24V, 10A; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 VAC / Rated Power W = 240 / Input Voltage Min. V = 400 / Input Voltage Max. V = 500 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 20 / Termination Type = Push-In / Series = TRIO-PS / Efficiency % = 92 / MTBF h = 2100000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 160 / Height mm = 130 / Width mm = 42
The Phoenix Contact TRIO-PS-2G/3AC/24DC/10 is a primary-switched, three-phase AC/DC power supply unit designed for industrial machine building applications. This DIN rail-mounted unit features push-in connection technology for fast, tool-free wiring of solid and stranded conductors. It converts three-phase AC input voltage ranging from 320-575 VAC to regulated 24 VDC output at 10 amperes, with adjustable output up to 28 VDC. The unit offers dynamic boost capability, delivering 150% of nominal current (15A) for 5 seconds to handle inrush loads. It operates across a wide temperature range from -25°C to +70°C with device startup capability at -40°C. The compact, space-saving design allows direct side-by-side mounting, while smart diagnostics include multicolor LEDs and a collective relay contact for status monitoring. The rugged construction ensures reliable operation under challenging industrial conditions. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: AC/DC Power Supply Unit Product Family / Series: TRIO POWER Series Model: TRIO-PS-2G/3AC/24DC/10 Part Number: 2903154 Generation: GEN 2 Product Specifications input_voltage: 3-phase 320-575 VAC (2-phase 360-575 VAC) nominal_input_voltage: 380/400/480 VAC network_frequency: 45-65 Hz output_voltage: 24 V DC ±1% output_voltage_adjustment_range: 24-28 V DC output_current_nominal: 10 A output_current_dynamic_boost: 15 A (for 5 seconds) output_power: 240 W efficiency: >91% (at 400 VAC and nominal values) connection_type: Push-in connection conductor_cross_section_solid: 0.2-4 mm² mounting_type: DIN rail ambient_temperature_range: -25°C to +70°C startup_temperature: -40°C protection_features: Overload, short circuit, overvoltage protection (≤30 V DC) parallel_connection: Yes, for redundancy and increased capacity series_connection: Yes Additional Details Certifications / Approvals: UL 508, UL 60950, UL/C-UL Listed, UL/C-UL Recognized, ANSI/ISA-12.12.01 Class I Division 2 Groups A B C D, DNV GL, CB Scheme, EAC, CE, EN 60721, EN 61000-3-2, EN 50121-4, REACH SVHC Emc Compliance: EN 55011 Class B Rohs Compliant: Yes Diagnostic Features: Multicolor LED status indicators, collective relay contact, DC OK signal Measurements Weight: 1.11 kg (2.44 lbs) Dimensions: 130 mm H x 42 mm W x 152 mm D (5.12" H x 1.65" W x 6" D)

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG