Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2903153

Phoenix Contact 2903153 TRIO Rail PSU 24V DC 5A 120W Robust DIN Mounted
$ 206.91
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2903153 herunter.

Master Electronics

Datasheet8 SeitenVor 9 Jahren

Newark

TME

Bestandsverlauf

3-Monats-Trend:
+118%

Lieferkette

Country of OriginMainland China
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

TDK-LambdaDPP120-24-3
POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
XP PowerDNR480TS24-I
POWER SUPPLY AC-DC 24VDC 20A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
XP PowerDNR480TS48-I
POWER SUPPLY AC-DC 48VDC 10A 340-575VAC3PHIN ENCLOSED 480W DIN RAIL DNR480SERIES
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

Beschreibungen

Beschreibungen von Phoenix Contact 2903153, die von den Distributoren bereitgestellt werden.

Phoenix Contact 2903153 TRIO Rail PSU 24V DC 5A 120W Robust DIN Mounted
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting, input: 3-phase, output: 24 V DC/5 A
Phoenix,Power,TRIO-PS-2G/3AC/24DC/5,Phoenix Rail power supply, TRIO POWERseries, 24V DC output, 400V Communication input
Phoenix Contact Switching Power Supply; TRIO-PS-2G/3AC/24DC/5; 24VDC OUT; 5A; 320-575VAC IN; 3-Phase; DIN Rail Mount; Plastic; Push-In Connection
POWER SUPPLY, AC-DC, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 180 / Input Voltage Min. V = 400 / Input Voltage Max. V = 500 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 20 / Termination Type = Screw Terminal / Series = TRIO-PS / Efficiency % = 91 / MTBF h = 1300000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 115 / Height mm = 130 / Width mm = 35
The Phoenix Contact TRIO-PS-2G/3AC/24DC/5 is a primary-switched AC-DC power supply unit designed for industrial machine building and automation applications. It converts three-phase AC input to a regulated 24 V DC output with 5 A continuous current capacity and 120 W output power. The unit features push-in connection technology for tool-free installation on DIN rails, offering space-saving design with a narrow profile of 35 mm width. It provides dynamic boost capability, delivering 150% of nominal current for 5 seconds to handle startup loads and transient demands. The power supply operates reliably across an extended temperature range from -25°C to +70°C with device startup capability at -40°C. Multicolor LED diagnostics and a collective relay contact provide clear status indication for DC OK, overload, and short-circuit conditions, ensuring high system availability in demanding industrial environments. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. Item Type Name: Industrial DIN Rail Power Supply Product Family / Series: TRIO POWER Series Model: TRIO-PS-2G/3AC/24DC/5 Generation: Generation 2 Product Specifications input_voltage_3_phase: 320-575 V AC input_voltage_2_phase: 360 V AC (minimum) rated_input_voltage_range: 400-500 V AC output_voltage: 24 V DC output_current: 5 A output_power: 120 W dynamic_boost: 150% of nominal current for 5 seconds operating_temperature_range: -25°C to +70°C operating_temperature_no_derating: Up to 60°C startup_temperature: -40°C connection_type: Push-in connection mounting_type: DIN rail (TS 35) ingress_protection: IP20 short_circuit_protection: Integrated 3.15 A fuse flame_rating: UL94V-0 Additional Details Diagnostics: Multicolor LEDs and collective relay contact for status display Parallel Connection: Yes, for redundancy and increased capacity Series Connection: Yes Measurements Weight: 0.4 kg Dimensions: 35 mm (W) x 130 mm (H) x 115 mm (D)

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG