Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 2896429

Phoenix, BC53, 6OTU22KMGY, upper part of shell, Phoenix DINRail housing, Made of polycarbonate
$ 5.18
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2896429 herunter.

IHS

Datasheet25 SeitenVor 3 Jahren

Phoenix Contact

JRH Electronics

Farnell

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
+3.48%

Lieferkette

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

Hammond1594CSGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,4.1X2.6X1.77 IN, IP54,1594 SERIES
Bud IndustriesPTS-25301
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 2.56L X 1.97W X 2.18, PTS SERIES
Bud IndustriesPTS-25301-C
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; Enclosure Type:Multipurpose; Material:Polycarbonate;
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Hammond1594DSGY
ABS enclosure, (L x W x H) 131 x 66 x 55 mm, light gray (RAL 7035), IP54, 1594DSGY
Serpac113,GY
Enclosure Gray ABS Hand Held Split Sides 3.600" L x 2.250" W x 2.500" H

Beschreibungen

Beschreibungen von Phoenix Contact 2896429, die von den Distributoren bereitgestellt werden.

Phoenix,BC53,6OTU22KMGY,upper part of shell,Phoenix DINRail housing, Made of polycarbonate
Connector Accessories Upper Part For Installation Housing BC Polycarbonate Light Gray
Phoenix Contact Bovenste behuizingsdeel BC 53,6 OT U22 KMGY - 2896429
Phoenix Contact 2896429 BC 536 OT U22 DIN rail casing light grey 1pc
Phoenix Contact BC53-6OTU22KMGY DIN Rail Housing Top, Polycarbonate
Installation Component Housing, Pc, Grey; |Phoenix Contact 2896429
Installation Component Housing, Upper Part, Width 53.6 mm , Color Light Gray (7035), Polycarbonate
Terminal Block Accessory, Housing Item, Polycarbonate
INSTALLATION COMPONENT HOUSING, PC, GREY; Enclosure Type: Modular; Enclosure Material: Polycarbonate; External Height - Metric: 62.2mm; External Width - Metric: 53.6mm; External Depth - Metric: 89.7mm; IP Rating: -; Body Colou
DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part (U22) with vents, Installation depth connection technology: 22.35 mm, width: 53.6 mm, height: 89.7 mm, depth: 49.78 mm, color: light gray (similar RAL 7035)

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG