Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2868583

DIN rail power supply unit 12 V DC/5 A, primary switched-mode, 1-phase
$ 115.31
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2868583 herunter.

IHS

Datasheet6 SeitenVor 7 Jahren

Farnell

element14 APAC

Electro Sonic

TodayComponents

Bestandsverlauf

3-Monats-Trend:
+122%

Lieferkette

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

TDK-LambdaMWS65-12
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaDTM65PW120C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 12V 5A, 60W, DTM65-D SERIES
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
XP PowerGCS150PS24
24Vdc 6.3A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 6.3 Amps

Beschreibungen

Beschreibungen von Phoenix Contact 2868583, die von den Distributoren bereitgestellt werden.

DIN rail power supply unit 12 V DC/5 A, primary switched-mode, 1-phase
Phoenix,Power,STEP-PS/1AC/12DC/5,Phoenix Rail power supply, STEP-PS/1AC/12DC/5series, 12V DC output, 85 → 264V Communication input
Ac-Dc Converter, 1 O/P, 60W, 5A, 12V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:12Vdc; Output Current - Output 1:5A; Output Voltage - Output 2:-; No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact STEP-PS/1AC/12DC/5
Buy the Phoenix Contact STEP-PS/1AC/12DC/5 Power Supply - an industrial-grade power supply module providing regulated DC output for Phoenix Contact automation systems. Features overcurrent protection, high efficiency, wide input voltage range, and DIN-rail mounting. The Phoenix Contact STEP-PS/1AC/12DC/5 is a direct replacement for existing installations.
Switched-Mode Power Supply AC input voltage: 85...264 VAC DC input voltage: 95...250 VDC Dimensions W x H x D: 72 x 90 x 61 mm Input frequency: 45...65 Hz Operating temperature: -25...+70 °C Output current 1: 5 A Output voltage 1: 10...16.5 VDC MTBF: >500000 hrs. Manufacturer Article n°: 2868583 Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 12 VDC Outputs: 1 Phases: 1 Efficiency: 87 %
PSU, DIN RAIL, 12V, 5A; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: DIN Rail Power Supply Unit; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 85VAC; No. of Outputs: 1Outputs

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • STEP-PS/1AC/12DC/5
  • STEP-PS1AC12DC5