Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2866718

Power Supply; AC-DC; 12V; 15A; 85-264V In; Enclosed; DIN; Industrial; 180W; QUINT Series
$ 630.81
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2866718 herunter.

Electro Sonic

Datasheet7 SeitenVor 10 Jahren

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

MRO Stop

Bestandsverlauf

3-Monats-Trend:
-32.12%

Lieferkette

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaJWS300-28
Power Supply; 28 V; 12 A (Max.); 85-265 VAC/120-330 VDC; 168 mV; 112 mV; 63 Hz
TDK-LambdaCUS250LD-3
Power Supply,AC-DC,3.3V,50A,85-265V In,Open Frame,Panel Mnt,PFC,165W,CUS Series
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Beschreibungen

Beschreibungen von Phoenix Contact 2866718, die von den Distributoren bereitgestellt werden.

Power Supply; AC-DC; 12V; 15A; 85-264V In; Enclosed; DIN; Industrial; 180W; QUINT Series
Phoenix,QUINT-PS/1AC/12DC/15,Power,Phoenix Rail power supply, QUINT-PS/1AC/12DC/15series, 12V DC output, 85 → 264V Communication input
PSU, DIN RAIL, 12V, 15A; No. of Outputs: 1 Output; Output Power Max: 180W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 15A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
PSU, DIN RAIL, 12V, 15A; No. of Outputs:1 Output; Output Power Max:180W; Output Voltage - Output 1:12VDC; Output Current - Output 1:15A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 264V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:-; SVHC:Lead (15-Jan-2019); Accessory Type:DIN Rail Power Supply Unit; Applications:General Purpose; For Use With:Process Control Equipment & Industrial Applications; Input Voltage AC Max:264VAC; Input Voltage AC Min:85VAC; No. of Outputs:1Outputs
The Phoenix Contact QUINT-PS/1AC/12DC/15 is a primary-switched single-phase DIN rail power supply unit from the QUINT POWER series featuring SFB (Selective Fuse Breaking) Technology. This compact industrial power supply delivers a regulated 12 V DC output at 15 A with 180 W total power capacity. The unit accepts wide-range input voltage of 85-264 V AC or 90-350 V DC, making it suitable for diverse industrial environments. SFB technology provides six times the nominal current for 12 ms to reliably trip standard miniature circuit breakers for selective fault protection. The Power Boost power reserve ensures reliable starting of heavy loads with high inrush currents. Preventive function monitoring continuously monitors output voltage and current to diagnose critical operating states before failures occur. The adjustable output voltage ranges from 5-18 V DC, providing flexibility for various applications. Remote monitoring is enabled through an active transistor switching output and floating relay contact. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Product Family / Series: QUINT POWER Model Number: QUINT-PS/1AC/12DC/15 Part Number: 2866718 Mounting Type: DIN Rail Connection Type: Pluggable screw connection Product Specifications output_voltage_nominal: 12 V DC output_voltage_range_adjustable: 5-18 V DC output_current_nominal: 15 A output_current_with_power_boost: 16 A output_power: 180 W number_of_outputs: 1 input_voltage_ac_nominal: 100-240 V AC input_voltage_ac_range: 85-264 V AC input_voltage_dc_range: 90-350 V DC input_frequency_range: 45-65 Hz input_phases: 1-phase efficiency: > 89% residual_ripple: control_deviation_load_change: control_deviation_input_voltage: overvoltage_protection: rise_time: power_loss_nominal_load: 21 W no_load_power_dissipation: 5 W insulation_voltage_input_output: 4 kV AC (type test) insulation_voltage_input_pe: 3.5 kV AC (type test) dc_ok_relay_max_switching_voltage_ac: 30 V AC dc_ok_relay_max_switching_voltage_dc: 24 V DC dc_ok_relay_continuous_load_current: 1 A protection_class: Class I degree_of_protection: IP20 Additional Details Country of Origin*: TH Certifications / Approvals: UL 508, ISA G3 Harsh Group A Sfb Technology: Selective Fuse Breaking - 6x nominal current for 12 ms Short Circuit Proof: Yes Parallel Connection: Yes, for redundancy and increased capacity Series Connection: Yes Climatic Class: 3K3 (EN 60721) Pollution Degree: 2 Rohs Compliant: Yes *Country of origin may vary. Measurements Weight: 1.1 kg Dimensions: 130 x 125 x 60 mm Ambient Temperature Operation: -25 to 70 °C (> 60 °C Derating: 2.5%/K) Ambient Temperature Storage: -40 to 85 °C Ambient Temperature Startup: -40 °C Max Installation Height: 5000 m Max Relative Humidity: ≤ 95% at 25 °C (non-condensing)

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG