Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2866679

Power Supply; AC-DC; 48V; 5A; 85-264V In; Enclosed; DIN Rail Mount; 240W; QUINT Series
$ 609.66
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2866679 herunter.

Electro Sonic

Datasheet7 SeitenVor 10 Jahren

Burklin Elektronik

TME

MRO Stop

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+17.81%

Lieferkette

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

TDK-LambdaZWS240BP-48
PowerSupply; AC-DC; 48V@5A; 90-265V In; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
Switch; Pushbutton; Illuminated; DPDT; LED; 24V; ROUND EXTENDED; GREEN; Momentary
Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
TDK-LambdaLS200-36
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 36V, Option: Internal fan
XP PowerGCS150PS24
24Vdc 6.3A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 6.3 Amps

Beschreibungen

Beschreibungen von Phoenix Contact 2866679, die von den Distributoren bereitgestellt werden.

Power Supply; AC-DC; 48V; 5A; 85-264V In; Enclosed; DIN Rail Mount; 240W; QUINT Series
DIN rail power supply unit 48 V DC/5 A, primary switched-mode, 1-phase. The SFB technology (Selective Fuse Breaking Technology) can now also be used to trigger standard power circuit breakers reliably and quickly.
PSU, DIN RAIL, 28V, 5A; No. of Outputs: 1 Output; Output Power Max: 240W; Output Voltage - Output 1: 48VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
The Phoenix Contact QUINT-PS/1AC/48DC/5 is a primary-switched single-phase power supply unit designed for industrial automation applications requiring reliable 48 VDC power delivery. This third-generation QUINT POWER series device features SFB (Selective Fuse Breaking) Technology, enabling circuit breakers to trip magnetically at six times the nominal current for 12 ms to provide selective system protection and prevent DC bus collapse. The unit incorporates POWER BOOST technology for reliable starting of loads with high inrush currents, preventive function monitoring to diagnose impermissible operating states, and adjustable output voltage capability ranging from 5 VDC to 56 VDC. Designed for DIN rail mounting with pluggable screw connections, it offers wide-range input acceptance and is suitable for use in harsh industrial environments including compliance with ISA G3 Harsh Group A standards. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Unit Product Family / Series: QUINT POWER Model: QUINT-PS/1AC/48DC/5 Part Number: 2866679 Mounting Type: DIN Rail Connection Type: Pluggable screw connection Protection Class: Class I Product Specifications output_voltage: 48 V DC output_current: 5 A output_power: 240 W input_voltage_ac: 85-264 V AC input_voltage_dc: 90-350 V DC input_frequency: 45-65 Hz input_phases: 1-phase voltage_adjustment_range: 5-56 V DC efficiency: >90% residual_ripple: sfb_boost_current: 30 A (6x nominal for 12 ms) power_boost_duration: 5 seconds at 1.25x nominal operating_temperature: -25°C to +70°C storage_temperature: -40°C to +85°C relative_humidity: ≤95% at 25°C (non-condensing) insulation_voltage: 4 kV AC (type test), 2 kV AC (routine test) degree_of_protection: IP20 mtbf: >500000 h (IEC 61709, SN 29500) Additional Details Certifications / Approvals: ISA G3 Harsh Group A Number Of Outputs: 1 Technology: SFB (Selective Fuse Breaking) Function Monitoring: Preventive function monitoring with DC OK relay and transistor output Measurements Weight: 0.65 kg Width: 63 mm Height: 130 mm Depth: 125 mm

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG