Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2866284

Power Supply; Primary Switched-mode, input: 12 -24 V DC output: 24 V DC / 1 A
$ 292.18
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2866284 herunter.

IHS

Datasheet6 SeitenVor 5 Jahren

Master Electronics

Farnell

element14 APAC

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-37.99%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Verwandte Teile

Module DC to DC Non-Isolation Single-OUT 24V 0.3A 7.5W DIN Rail Mount
1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A
12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712
Module DC to DC Non-Isolation Single-OUT 5V 0.6A 3W DIN Rail Mount
Omron Automation S82S-7312 12V,0.25A OUTPUT,DC12-24 INPUT, S82S7312H ;S82S-7312
DC/DC Power Supply Dual-OUT 15V/-15V 0.2A/0.2A 7.5W 6-Pin

Beschreibungen

Beschreibungen von Phoenix Contact 2866284, die von den Distributoren bereitgestellt werden.

Power Supply; Primary Switched-mode, input: 12 -24 V DC output: 24 V DC / 1 A
Dc-Dc Converter, Din Rail, 1 O/P, 7.5W, 1A, 24V; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:7.5W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:1A; Output Voltage - Output 2:-Rohs Compliant: Yes |Phoenix Contact MINI-PS-12-24DC/24DC/1
Please use the following items in new systems: 1066703, 1066716, 1066718, 1066714.Primary-switched MINI DC/DC converter for DIN rail mounting, input: 12 - 24 V DC, output: 24 V DC/1 A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 24 / Input Voltage Min. V = 12 / Input Voltage Max. V = 24 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 83 / MTBF h = 2569000 / Ripple & Noise (V) mV = 30 / Frame = Enclosed / Housing Material = Plastic / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 107 / Width mm = 22.5 / Height mm = 99 / Weight g = 235 / Series = MINI
The MINI-PS-12-24DC/24DC/1 is a primary-switched DC/DC converter designed for DIN rail mounting in industrial automation and measurement, control, and regulation (MCR) applications. It converts an input voltage of 12-24 V DC (operational range 10-32 V DC) to a stable 24 V DC output at 1 A, providing 24 W output power. The compact unit features electrical isolation up to 1.5 kV, enabling the creation of independent supply systems and voltage regeneration over long cable runs. It includes pluggable screw terminals, internal overcurrent protection, and a green LED voltage display. The converter supports parallel connection for redundancy and increased efficiency, and operates across a wide temperature range of -25°C to 70°C with derating above 60°C. This product has been superseded by newer models (1066703, 1066716, 1066718, 1066714) and is recommended for retrofit or legacy system use. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. Item Type Name: DC/DC Converter Product Family / Series: MINI-PS Model Number: MINI-PS-12-24DC/24DC/1 Gtin Ean: 4017918960902 Product Specifications input_voltage_nominal: 12-24 V DC input_voltage_range: 10-32 V DC output_voltage: 24 V DC ±1% output_voltage_adjustment_range: 22.5-28.5 V DC output_current_nominal: 1 A output_power: 24 W efficiency_typical: 7.5 W isolation_voltage: 1.5 kV current_consumption_at_12V: 2.6 A current_consumption_at_24V: 1.3 A inrush_current_typical: power_failure_bypass_at_12V: > 3 ms power_failure_bypass_at_24V: > 20 ms internal_fuse: 6.3 A slow-blow operating_temperature: -25°C to 70°C derating: 2.5%/K from 60°C to 70°C connection_type: Pluggable screw connection conductor_cross_section_solid: 0.2-2.5 mm² conductor_cross_section_awg: AWG 24-14 stripping_length: 7 mm screw_thread: M3 protection_rating: IP20 mounting: DIN rail Additional Details Lifecycle Status: Superseded - Use 1066703, 1066716, 1066718, 1066714 in new systems Certifications / Approvals: UL 60950 (IT equipment), UL 508 (industrial control equipment), EN 61000-6-2:2005, EN 60950, EN 61558-2-17, EN 50178 Led Indicator: Green LED for voltage display Parallel Connection: Supported for redundancy and efficiency Electrical Isolation: Yes Measurements Dimensions: 99.1 mm H x 22.6 mm W x 107 mm D

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MINI-PS-12-24DC/24DC/1
  • MINI-PS-12-24DC24DC1