Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2865340

Phoenix Contact Voedings-/ingangsscheidingsmodulen MACX MCR-EX-SL-RPSSI-I - 2865340
$ 378.03
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2865340 herunter.

Phoenix Contact

Technical Drawing1 SeiteVor 0 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+142%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Phoenix Contact 2865340, die von den Distributoren bereitgestellt werden.

Phoenix Contact Voedings-/ingangsscheidingsmodulen MACX MCR-EX-SL-RPSSI-I - 2865340
Phoenix,MACXMCR-EX-SL-RPSSI-I,Power/Input Isolation Amplifier,Phoenix Contact Isolated safety barrier, MACX MCR-EX-SL-RPSSIseries, 1passageway, 19.2 → 30V DC, 93mA
Ex i repeater power supply and input signal conditioner, HART-transparent. Transmits supplied or active 0/4 … 20 mA signals from the Ex area to a load (active or passive) in the safe area. 3-way electrical isolation, SIL 2 in accordance with IEC 61508, with screw connection
Operating Voltage Min. - DC V = 19.2 / Operating Voltage Max. - DC V = 30 / Analogue Input Type = 0/4 ... 20 mA / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Output Impedance kOhm = 1 / Accuracy % = 0.1 / Output Type = Current / Analogue Output Type = 0/4 ... 20 mA / Cross-Section mm² = 2.5 / Reaction Time us = 200 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = MACX MCR Series
The Phoenix Contact MACX MCR-EX-SL-RPSSI-I is an intrinsically safe repeater power supply and input signal conditioner designed for hazardous area applications. This device transmits supplied or active 0/4-20 mA signals from the Ex (explosive) area to a load in the safe area, supporting both active and passive loads. It features HART transparency for digital communication overlay, three-way galvanic isolation for enhanced safety, and SIL 2 compliance according to IEC 61508 for functional safety applications. The compact 12.5 mm wide housing is suitable for DIN rail mounting, making it ideal for space-constrained control panels. The module utilizes screw connection terminals with integrated sockets for HART communicators, providing reliable signal transmission and isolation between intrinsically safe circuits and control systems in process automation and industrial monitoring applications. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. KG Item Type Name: Ex i Repeater Power Supply and Signal Conditioner Product Family / Series: MACX Analog Ex (MACX MCR-EX) Model: MACX MCR-EX-SL-RPSSI-I Part Number: 2865340 Alternative Part Number: 28 65 34 0 Upc: 4046356160353 Product Specifications input_signal: 0/4-20 mA (intrinsically safe) output_signal: 0/4-20 mA supply_voltage_range: 19.2-30 V DC nominal_supply_voltage: 24 V DC signal_channels: 1-channel operating_temperature_range: -20°C to +60°C insulation_voltage: 375 V test_voltage: 2.5 kV step_response: underload_overload_range: 0 mA to 22.5 mA (typical 23 mA, according to NE 43) permissible_humidity: 10% to 95% (no condensation) electrical_isolation: 3-way galvanic isolation safety_integrity_level: SIL 2 according to IEC 61508 communication_protocol: HART-transparent connection_type: Screw-clamp connections Additional Details Country of Origin*: Germany Lifecycle Status: Commercialized Certifications / Approvals: ATEX, IECEx, UL Listed, cULus, EAC (Russia), CCC (China), INMETRO (Brazil) Mounting Type: DIN rail (NS 35, EN 60715) Operating Mode: Repeater power supply operation or Isolating amplifier operation Atex Directive: ATEX 94/9/EC (Category 3G modules) Zone Classification: Suitable for Zone 2 (Ex area) *Country of origin may vary. Measurements Width: 12.5 mm

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG