Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Phoenix Contact 2715979

M Series Connector Sensor/actuator Terminal Block 24A 250V Screw 24-12 AWG Gray
$ 10.81
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2715979 herunter.

Phoenix Contact

Datasheet8 SeitenVor 1 Jahre

IHS

JRH Electronics

Newark

TodayComponents

Bestandsverlauf

3-Monats-Trend:
-27.51%

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

Phoenix Contact2715092
Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
Weidmuller1784180000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 3 Deck(s)
Weidmuller1924490000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
Weidmuller1924460000
Conn Terminal Block 6 POS Tension Clamp ST T DIN Rail 20A
Phoenix Contact3011041
Conn Feed-Through Terminal Block F 7 POS Screw ST T DIN Rail 19A
Phoenix Contact3031830
Installation ground terminal block; Spring-cage - STI 2; 5-PE/L/L - 3031830

Beschreibungen

Beschreibungen von Phoenix Contact 2715979, die von den Distributoren bereitgestellt werden.

M SERIES CONNECTOR SENSOR/ACTUATOR TERMINAL BLOCK 24A 250V SCREW 24-12 AWG GRAY
Terminal Block, Din Rail, 6Pos, 0Awg; |Phoenix Contact 2715979
Sensor/Actuator Terminal Block F 6 POS Screw ST T DIN Rail 24A
Modular Terminal Block, 24A, 4mm2, 3 Row(s), 3 Deck(s)
Phoenix,DIKD1,5,Sensor/Actuator terminals,Phoenix Rail type terminal block, DIKD 1.5series, third floor, grey, screw termination, 24A
Initiator/actuator terminal block, nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 2715979 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2715979 is a direct replacement for existing installations.
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 250 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-2
TERMINAL BLOCK, DIN RAIL, 6POS, 0AWG; No. of Positions: 6Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 24A; Rated Voltage: 250V; No. of Levels: 3; Product Range: DIKD; SVHC: No SVHC (15-Jan-2018); Colour: Grey; Connector Mounting: DIN Rail Mount; Connector Type: Terminal Block, DIN Rail; External Length / Height: 54.5mm; External Width: 72.5mm; Height: 54.5mm; Pitch Spacing: 6.2mm; Voltage Rating VAC: 250V; Wire Area Size Max: 2.5mm²; Wire Area Size Min: 0.2mm²

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG