Beschreibungen von Phoenix Contact 2688064, die von den Distributoren bereitgestellt werden.
I/O module for Axioline F station, Inputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2688064
I/O Module Dimensions W x H x D: 54 x 126 x 54 mm Operating temperature: -25...60 °C Protection rating: IP20 No. of analogue inputs: 8
Axioline F, Analog input module, Analog inputs: 8, 0 V to 5 V, -5 V to 5 V, 0 V to 10 V, -10 V to 10 V, 0 mA to20 mA, 4 mA to 20 mA, -20 mA to 20 mA, connection method: 2-wire
Axioline F, Analog input module, Analog inputs: 8, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-conductor, transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
The Phoenix Contact AXL F AI8 1F is an Axioline F analog input module designed for control cabinet applications. It features 8 differential analog inputs capable of acquiring both voltage and current signals, with each input independently configurable. The module supports multiple voltage ranges including 0-5 V, ±5 V, 0-10 V, and ±10 V, as well as current ranges of 0-20 mA, 4-20 mA, and ±20 mA. With 16-bit resolution and a configurable limit frequency of 30 Hz or 12 kHz in fast mode, it provides precise signal acquisition. The module uses 2-wire push-in connection technology and features transient protection via suppressor diodes. It operates with a 100 Mbps transmission speed on the Axioline F local bus and includes the bus base module and Axioline F connectors. Designed for industrial automation environments, it offers IP20 protection and operates across a wide temperature range of -25°C to 60°C. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Analog Input Module Product Family / Series: Axioline F Model: AXL F AI8 1F Part Number: 2688064 Product Specifications number_of_analog_inputs: 8 input_type: Differential inputs, voltage or current selectable per channel voltage_input_ranges: 0-5 V, ±5 V, 0-10 V, ±10 V current_input_ranges: 0-20 mA, 4-20 mA, ±20 mA ad_converter_resolution: 16 bit ad_conversion_time: 2 µs limit_frequency_3db: 30 Hz standard, 12 kHz fast mode input_resistance_voltage: 268 kΩ typical input_resistance_current: 104 Ω typical common_mode_voltage_range: -50 V DC to 50 V DC connection_method: 2-wire push-in connection transmission_speed_local_bus: 100 Mbps data_formats: IB IL, S7-compatible protection_type: Transient protection via suppressor diode degree_of_protection: IP20 input_address_area: 16 Byte output_address_area: 0 Byte Additional Details Certifications / Approvals: UL Listed, cUL Listed Operating Temperature Range: -25°C to 60°C Storage Temperature Range: -40°C to 85°C Operating Humidity: 5% to 95% non-condensing Air Pressure Operation: 70 kPa to 106 kPa (up to 3000 m above sea level) Mounting: DIN rail Ul File Number: E 238705 Measurements Weight: 204 g Dimensions: 53.6 mm (W) × 126.1 mm (H) × 54 mm (D)