Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2320238

Phoenix Contact 2320238, QUINT-UPS/ 24DC/ 24DC/20, Uninterruptible power supply
$ 530.384
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2320238 herunter.

Electro Sonic

Datasheet6 SeitenVor 10 Jahren

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+142%

Lieferkette

Country of OriginMainland China
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Beschreibungen

Beschreibungen von Phoenix Contact 2320238, die von den Distributoren bereitgestellt werden.

Phoenix Contact 2320238, QUINT-UPS/ 24DC/ 24DC/20, Uninterruptible power supply
Uninterruptible power supply with IQ technology for DIN rail mounting, input: 24 V DC, output: 24 V DC/20 A, including mounted universal DIN rail adapter UTA 107/30
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 20 / Rated Power W = 480 / Input Connection Type = Screw Terminal / Output Connection Type = Screw Terminal / Capacity Ah = 38 / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = QUINT-UPS / Width mm = 40 / Depth mm = 125 / Height mm = 130
The Phoenix Contact QUINT-UPS/24DC/24DC/20 is a DIN rail-mounted uninterruptible power supply designed for industrial 24 V DC applications. Featuring IQ (Intelligent Quick) technology, this DC UPS provides reliable backup power with a 24 V DC input and delivers up to 20 A output current at 24 V DC, with a rated power of 480 W. The unit includes a 38 Ah battery capacity and offers 98% efficiency. Key features include automatic battery detection, tool-free battery replacement during operation, communication via IFS interface, and a POWER BOOST function delivering up to 1.5 times nominal current for starting difficult loads. The compact design includes a mounted universal DIN rail adapter UTA 107/30 and operates in temperatures from -25°C to 70°C with IP20 protection rating. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. KG Item Type Name: Uninterruptible Power Supply (UPS) Product Family / Series: QUINT-UPS Model Number: QUINT-UPS/24DC/24DC/20 Part Number: 2320238 Product Specifications input_voltage: 24 V DC output_voltage: 24 V DC output_current: 20 A rated_power: 480 W battery_capacity: 38 Ah efficiency: 98 % ups_type: DC UPS number_of_outputs: 1 input_connection_type: Screw Terminal output_connection_type: Screw Terminal conductor_size: 10-12 AWG protection_rating: IP20 operating_temperature_min: -25 °C operating_temperature_max: 70 °C power_boost: Up to 1.5x nominal current Additional Details Mounting Type: DIN Rail Mount Included Accessories: Universal DIN rail adapter UTA 107/30 Communication Interface: IFS interface Battery Replacement: Tool-free during operation Battery Detection: Automatic Measurements Width: 40 mm Depth: 125 mm Height: 130 mm

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG