Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2320186

DC Power Supply Redundancy Module 40A - QUINT-ORING/24DC/2X20/1X40
$ 280.859
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2320186 herunter.

Master Electronics

Datasheet5 SeitenVor 9 Jahren

Electro Sonic

Amar Radio Corporation

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-50.70%

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)

Beschreibungen

Beschreibungen von Phoenix Contact 2320186, die von den Distributoren bereitgestellt werden.

DC Power Supply Redundancy Module 40A - QUINT-ORING/24DC/2X20/1X40
REDUNDANCY MODULE, DIN RAIL PWR SUPPLY; For Use With: Phoenix Contact Quint Series DIN Rail Mounting Power Supplies; Accessory Type: Redundancy Module; Product Range: QUINT ORING Series; SVHC: Lead (15-Jan-2019)
Phoenix Contact Active Redundancy Module; QUINT-ORING/24DC/2X20/1X40; 1 x 40A / 2 x 20A OUT; 18-28VDC IN; DIN Rail Mount; Metal Frame
Phoenix,Redundancy module,With protective coating,QUINT-ORING/24DC/2X20/1X40,Phoenix Contact Redundancy module, Used forDIN Guide rail device
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Technology and monitoring functions, input: 24 V DC/2x 20 A, output: 24 V DC/1 x 40 A, including mounted UTA 107/30 universal DIN rail adapter
Outputs = 1 / Output Voltage 1 mV = 200 / Output Current 1 A = 40 / Output Voltage Nominal 1 mV = 200 / Output Type = Fixed / Input Voltage Nominal = 24 VDC / Input Voltage Min. V = 18 / Input Voltage Max. V = 28 / Insulation Voltage kV = 1 / Termination Type = Screw Terminal / Series = QUINT-ORING / Efficiency % = 98 / MTBF h = 720000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 38
The Phoenix Contact QUINT-ORING/24DC/2X20/1X40 is an active redundancy module designed for DIN rail mounting in industrial power supply systems. It features Auto Current Balancing (ACB) Technology that ensures efficient load sharing between two power supply inputs and includes comprehensive monitoring functions for real-time feedback on input and output voltages. The module accepts dual 24 V DC inputs at 2x 20 A and provides a single 24 V DC output capable of delivering either 1x 40 A or 2x 20 A, with peak capability up to 52 A. It incorporates a protective coating on the PCB for enhanced reliability in demanding industrial environments. The unit includes a mounted UTA 107/30 universal DIN rail adapter for simplified installation and is ideal for critical applications requiring uninterrupted power supply with seamless redundancy. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Redundancy Module Product Family / Series: QUINT ORING Series Model Number: QUINT-ORING/24DC/2X20/1X40 Part Number: 2320186 Ean: 4046356524919 Product Specifications nominal_input_voltage: 24 V DC input_voltage_range: 18-28 V DC nominal_input_current: 2x 20 A output_voltage: 24 V DC output_current_continuous: 1x 40 A or 2x 20 A maximum_output_current: 2x 26 A or 1x 52 A (-25°C to 40°C) efficiency: 0.98 degree_of_protection: IP20 mounting_type: DIN rail mounting connection_type: Screw-clamp connections pcb_coating: Conformal coating / protective coating Additional Details Country of Origin*: China Rohs Compliant: Yes Eccn: EAR99 Ushts: 8504409540 Operating Temperature Range: -25°C to +70°C Technology: ACB (Auto Current Balancing) *Country of origin may vary. Measurements Weight: 0.75 kg Dimensions: 38 mm x 125 mm x 130 mm (W x D x H)

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG