Beschreibungen von Phoenix Contact 2320018, die von den Distributoren bereitgestellt werden.
Converter; DC-DC; 12V@ 2A; 10.5-35V In; Enclosed; DIN Rail Mnt; Isolated; MINI Serie
Phoenix Contact Switching DC to DC Converter; MINI-PS- 12- 24DC/ 5-15DC/2; 12VDC OUT; 2A; 10-32VDC IN; DIN Rail Mount; Plastic
Phoenix,DC/DCConverter,MINI-PS-12-24DC/5-15DC/2,Phoenix Contact DCDCConverter, MINI-PS-12-24DC/5-15DC/2series, 10 → 32 V DC input, 12V DC output, 24W
Please use the following item in new systems: 1066704.Primary-switched MINI DC/DC converter for DIN rail mounting, input: 12 V DC ... 24 V DC, output: 5 V DC ... 15 V DC/2 A
DC-DC CONVERTER, 12V, 2A; No. of Outputs: 1 Output; Output Power Max: 24W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2 / Output Type = Fixed / Input Voltage Min. V = 12 / Input Voltage Max. V = 24 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Protection Type = Over Voltage Protection / Isolation Test = Yes / Efficiency % = 88 / MTBF h = 2072000 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Housing Material = Plastic / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 107 / Width mm = 22.5 / Height mm = 99 / Weight g = 200 / Series = MINI
The Phoenix Contact MINI-PS-12-24DC/5-15DC/2 is a primary-switched, isolated DC/DC converter designed for DIN rail mounting. This compact power supply module converts a wide input voltage range of 10 to 32 V DC into an adjustable output voltage between 5 and 15 V DC, delivering up to 2 A of current with a maximum power output of 24 W. The converter features high efficiency exceeding 88% at nominal 24 V input, minimizing heat generation and energy waste. It is engineered for MCR measurement, control, and regulation technology applications, providing voltage regeneration over long cables and enabling electrically isolated supply systems. The unit includes internal protection features and supports both parallel connection for redundancy and series connection for expanded voltage ranges. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DC/DC Converter Product Family / Series: MINI series Model Number: MINI-PS-12-24DC/5-15DC/2 Part Number: 2320018 Product Specifications input_voltage_range: 10-32 V DC nominal_input_voltage: 12-24 V DC output_voltage_range: 5-15 V DC nominal_output_voltage: 12 V DC output_voltage_tolerance: ±1% output_current: 2 A output_power: 24 W efficiency: >88% at 24 V DC nominal input ripple_noise: 20 mV isolation_voltage: 1.5 kV power_failure_bypass: 4 ms at 12 V DC, 18 ms at 24 V DC internal_fuse: 6.3 A slow-blow operating_temperature: -25 to 70 °C with derating 2.5%/K from 60-70 °C relative_humidity: ≤95% at 25 °C non-condensing protection_rating: IP20 mtbf: 2072000 hours Additional Details Lifecycle Status: Replaced by 1066704 for new systems Certifications / Approvals: CE, UL 508, UL 60950, UL/C-UL Listed, UL/C-UL Recognized, ANSI/ISA-12.12.01 Class I Division 2 Groups A B C D, DNV GL, EAC, EN 50121, EN 60721, EN 61000-6-2:2005 Mounting Type: DIN rail Connection Options: Parallel connection for redundancy, series connection supported Measurements Weight: 200 g Dimensions: 22.5 x 99 x 107 mm