Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Phoenix Contact 2297057

Solid State Relays - Industrial Mount ELRW3-24DC/500AC-9I 24VDC, 9A CONTACTOR
$ 245.146
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 2297057 herunter.

Phoenix Contact

Datasheet13 SeitenVor 2 Jahren

Master Electronics

TodayComponents

Burklin Elektronik

MRO Stop

Bestandsverlauf

3-Monats-Trend:
-40.06%

Lieferkette

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

Phoenix Contact2297060
Solid State Relays - Industrial Mount ELRW3-230AC/500AC-9I 230VAC, 9A CONTACTOR
Phoenix Contact2297316
Phoenix Contact Elektronische omkeercontactors ELR W3- 24DC/500AC- 9 - 2297316
Phoenix Contact2297219
Three-phase solid-state contactor with 24 V DC input; 9A Current
Sensata /CrydomDRC3R48D420
DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State Reverse Contactor
DRC Series 7.6 A 24 VAC/DC 2 NO Auxiliary Contact Solid State 2 Leg Contactor
Sensata /CrydomDRC3P48D400R2
DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor

Beschreibungen

Beschreibungen von Phoenix Contact 2297057, die von den Distributoren bereitgestellt werden.

Solid State Relays - Industrial Mount ELRW3-24DC/500AC-9I 24VDC, 9A CONTACTOR
"4 in 1" three-phase semiconductor reversing contactor with 24 V DC input, 9 A output current, emergency stop function, and adjustable overload switching.
Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current, with 24 V DC control voltage, adjustable overload shutdown, emergency stop function to SIL 3/PL e, and screw connection.
Control Voltage Min. - DC V = 19.2 / Control Voltage Max. - DC V = 30 / Operating Voltage Min. VAC = 42 / Operating Voltage Max. VAC = 550 / Rated Current A = 9 / Breaking Capacity kA = 100 / Number of Phases = 3 / Insulation Voltage V = 500 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = ELR W3 Series / Width mm = 22.5 / Height mm = 99 / Depth mm = 114.5
The Phoenix Contact ELR W3-24DC/500AC-9I is a compact hybrid motor starter designed for reversing three-phase AC motors up to 500 V AC with 9 A output current. This 4-in-1 device integrates forward and reverse contactor functions, motor overload protection, and emergency stop capability into a single 22.5 mm wide module, saving up to 75% panel space compared to traditional contactors. It features semiconductor switching technology for virtually wear-free operation, extending service life up to 10 times longer than electromechanical contactors. The unit operates with 24 V DC control voltage and includes adjustable overload protection with a bimetal function that can be programmed for specific motor characteristics. It achieves Safety Integrity Level 3 (SIL 3) according to IEC 61508 and Performance Level e (PL e) according to ISO 13849, making it suitable for safety-critical motor control applications in industrial automation. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Hybrid Motor Starter / Solid-State Reversing Contactor Product Family / Series: CONTACTRON ELR W3 Series Model Number: ELR W3-24DC/500AC-9I Part Number: 2297057 Product Specifications control_voltage_range: 19.2 to 30 V DC control_voltage_nominal: 24 V DC input_current: 3 mA (typical at 24 V DC) operating_voltage_range: 42 to 550 V AC rated_output_current: 9 A switching_current_max: 100 A (t = 10 ms) current_monitoring_range: 1 A to 45 A number_of_phases: 3 insulation_voltage: 500 V test_voltage_input_output: 4 kV rms tripping_class: Class 10A conductor_cross_section_solid: 0.14 to 2.5 mm² conductor_cross_section_stranded: 0.14 to 2.5 mm² conductor_cross_section_awg: 26 to 14 AWG connection_method: Screw connection mounting_type: DIN Rail Mount (vertical, horizontal DIN rail) operating_factor: 100% housing_width: 22.5 mm Additional Details Protection Rating: IP20 Safety Level Iec 61508: SIL 3 Safety Level Iso 13849: PL e Rohs Compliant: Yes Operating Temperature Range: -25 to +70 °C Mounting Position: Vertical (horizontal DIN rail) Module Spacing Capability: 20 mm alignment Measurements Width: 22.5 mm Height: 99 mm Depth: 114.5 mm

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG