Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1966130

Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
$ 4.87
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1966130 herunter.

Phoenix Contact

Datasheet12 SeitenVor 1 Jahre
Technical Drawing1 SeiteVor 0 Jahren

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-36.25%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Verwandte Teile

Phoenix Contact1984358
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-16, 8 A, screw connection, green, 1984358
Phoenix Contact1725159
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1840405
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 6; Screw; 2.5 kV; 160 V; Polyamide
Weidmuller1615810000
WEIDMULLER 1615810000Pluggable Terminal Block, 5 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Weidmuller1638810000
WEIDMULLER 1638810000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1690450000
WEIDMULLER 1690450000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw

Beschreibungen

Beschreibungen von Phoenix Contact 1966130, die von den Distributoren bereitgestellt werden.

Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,FMC1,5/6-STF-3,5,Phoenix Contact 3.5mmpitch6pPlug-in terminal blocks plug, FMC 1.5/ 6-STF-3.5series, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FMC 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG