Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1934955

Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 11; 5 mm; Soldering Mount
$ 2.438
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1934955 herunter.

IHS

Datasheet8 SeitenVor 5 Jahren

Phoenix Contact

Electro Sonic

MRO Stop

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-10.77%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

TE Connectivity1-796642-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282856-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A/Contact
Phoenix Contact1725636
Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 5 mm; PTDA 2.5; 14 A; 400 V
Phoenix Contact1792960
Phoenix,PTS1,5/12-5,0-H,PCBterminal,Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 16A
Phoenix Contact1753631
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)

Beschreibungen

Beschreibungen von Phoenix Contact 1934955, die von den Distributoren bereitgestellt werden.

Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 11; 5 mm; Soldering Mount
Phoenix,PCBplug connector,PT1,5/11-PVH-5,0,Conn Terminal Block 11 POS 5mm Solder Straight/Right Angle Thru-Hole 12A
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 5mm pitch Plu g 26-14 AWG Screw
TERMINAL BLOCK, PLUGGABLE, 11WAY;
Socket header, 11 pole, pitch 5 mm, straight, green, 1934955
Phoenix Contact Printconnectoren PT 1,5/11-PVH-5,0 - 1934955
PCB PLUG SCREW 5MM 16AWG 400V 12A 11 POSITION COMBICON PT SERIES
TERM BLOCK PLUG 11POS 90DEG 5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: PT 1,5/..-PVH, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG