Beschreibungen von Phoenix Contact 1902440, die von den Distributoren bereitgestellt werden.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 24-12AWG Spring
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 16 POSITION COMBICON FKCT SERIES
Plug component; nominal current: 12 A; rated voltage 16 position
Socket header, 16 pole, pitch 5.08 mm, straight, green, 1902440
Phoenix Contact Printconnectoren FKCT 2,5/16-STF-5,08 - 1902440
TERM BLOCK PLUG 16POS STR 5.08MM
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08 mm, Number of positions: 16, Connection type: Spring-cage conn., Color: green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: FKCT 2,5/..-STF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard