Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Phoenix Contact 1881341

Terminal Block Plug; 4 A; 80 V; 2.5 mm; 28-20 AWG; 4; Spring-Cage Connection
$ 4.851
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1881341 herunter.

Phoenix Contact

Technical Drawing1 SeiteVor 0 Jahren

Farnell

element14 APAC

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+13.99%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-04-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Verwandte Teile

Phoenix Contact1778858
Terminal Block Connector; Plug; Mini; Spring Cage; 4; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1881464
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard
Phoenix Contact1881574
Terminal Block, Header, 2.5 mm, 4 Ways, 4 A, 160 V, Through Hole Vertical
TE Connectivity282834-4
TE Connectivity 282834-4 Fixed Terminal Block 4P Side Entry 2.54mm Shrouded
TE Connectivity1546215-4
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm

Beschreibungen

Beschreibungen von Phoenix Contact 1881341, die von den Distributoren bereitgestellt werden.

Terminal Block Plug; 4 A; 80 V; 2.5 mm; 28-20 AWG; 4; Spring-Cage Connection
Barrier Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
TERM BLOCK PLUG 4POS STR 2.5MM / 4 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Phoenix,PCBplug connector,FK-MC0,5/4-ST-2,5,Phoenix Contact 2.5mmpitch4pPlug-in terminal blocks, FK-MCseries, push spring
Plug, Free, Spring, 2.5Mm, 4Way; Pitch Spacing:2.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:4A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact FK-MC 0,5/4-ST-2,5
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FK-MC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 2.5 / Poles = 4 / Current Rating A = 4 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CCA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Spring Clamp / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Series = FK-MC

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FK-MC 0,5/4-ST-2,5
  • FK-MC0,5/4-ST-2,5