Beschreibungen von Phoenix Contact 1863181, die von den Distributoren bereitgestellt werden.
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 3.5mm pitch Pl ug 28-16 AWG Screw
Conn Pluggable Terminal PL 5 POS 3.5mm Screw RA 8A Cardboard
Phoenix,PCBplug connector,MCVR1,5/5-ST-3,5,Conn Terminal Block F 5 POS 3.5mm Screw ST Cable Mount 8A
TERMINAL BLOCK, PLUGGABLE, 5POS, 16AWG
Socket header, 5 pole, pitch 3.5 mm, straight, green, 1863181
Phoenix Contact Printconnectoren MCVR 1,5/ 5-ST-3,5 - 1863181
PCB PLUG SCREW 3.5MM 16AWG 160V 8A 5 POSITION COMBICON MCVR SERIES
160VAC 8A 3.5MM PITCH 5-POSITION SCREW CONNECTION
TERM BLOCK PLUG 5POS 90DEG 3.5MM
MCVR 1 5/ 5-ST-3 5 PCB connector
Terminal Block, Pluggable, 5Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:5Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:160Vrohs Compliant: Yes |Phoenix Contact MCVR 1,5/5-ST-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MCVR 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard